1269050000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1269050000

DigiKey Part Number
1269050000-ND
Manufacturer
Manufacturer Product Number
1269050000
Description
EW 35 DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Bracket, Rail Type For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Bracket, Rail Type
Number of Positions
-
For Use With/Related Products
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱166.73000₱166.73
10₱119.22300₱1,192.23
25₱104.03640₱2,600.91
50₱94.41900₱4,720.95
100₱86.38110₱8,638.11
250₱77.95244₱19,488.11
500₱73.01034₱36,505.17
1,000₱69.09318₱69,093.18
5,000₱62.97408₱314,870.40
Manufacturers Standard Package