
1492440000 | |
|---|---|
DigiKey Part Number | 281-1492440000-ND |
Manufacturer | |
Manufacturer Product Number | 1492440000 |
Description | KQI-M6/-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 10mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | - | |
Width - Outer Edges | 0.433" (11.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10mm² | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.315" (8.00mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.22000 | ₱46.22 |
| 10 | ₱39.31200 | ₱393.12 |
| 25 | ₱36.80840 | ₱920.21 |
| 50 | ₱35.05320 | ₱1,752.66 |
| 100 | ₱33.38010 | ₱3,338.01 |
| 250 | ₱31.28580 | ₱7,821.45 |
| 500 | ₱29.79172 | ₱14,895.86 |
| 1,000 | ₱28.36841 | ₱28,368.41 |
| 2,500 | ₱26.59223 | ₱66,480.57 |










