1550070000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550070000

DigiKey Part Number
281-1550070000-ND
Manufacturer
Manufacturer Product Number
1550070000
Description
I/O MODULE 4 DIGITAL 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
-
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
ATEX, CCC, CE, cULus, KC, UKCA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱5,978.12000₱5,978.12
10₱4,949.33400₱49,493.34
25₱4,617.21800₱115,430.45
50₱4,396.28680₱219,814.34
100₱4,200.45800₱420,045.80
Manufacturers Standard Package