


1655470000 | |
|---|---|
DigiKey Part Number | 281-2319-ND |
Manufacturer | |
Manufacturer Product Number | 1655470000 |
Description | CONN BASE SIDE ENTRY SZ4 PG16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.642" L x 2.106" W x 2.244" H (92.50mm x 53.50mm x 57.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,882.53000 | ₱1,882.53 |
| 10 | ₱1,600.03400 | ₱16,000.34 |
| 25 | ₱1,499.87000 | ₱37,496.75 |
| 50 | ₱1,428.31260 | ₱71,415.63 |
| 100 | ₱1,360.18940 | ₱136,018.94 |
| 250 | ₱1,275.13388 | ₱318,783.47 |
































