
1730590004 | |
|---|---|
DigiKey Part Number | 281-1730590004-ND |
Manufacturer | |
Manufacturer Product Number | 1730590004 |
Description | VT SF 0/21 MC NE GE V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.83" L (3.2mm x 21.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.83" L (3.2mm x 21.0mm) | |
Cable Diameter | 0.047" ~ 0.063" (1.20mm ~ 1.60mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -50°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.38000 | ₱16.38 |
| 10 | ₱13.74800 | ₱137.48 |
| 25 | ₱12.91680 | ₱322.92 |
| 50 | ₱12.28500 | ₱614.25 |
| 100 | ₱11.70000 | ₱1,170.00 |
| 250 | ₱10.96760 | ₱2,741.90 |
| 500 | ₱10.44342 | ₱5,221.71 |
| 1,000 | ₱9.94383 | ₱9,943.83 |
| 2,500 | ₱9.32069 | ₱23,301.73 |










