


1802450000 | |
|---|---|
DigiKey Part Number | 1802450000-ND |
Manufacturer | |
Manufacturer Product Number | 1802450000 |
Description | CONN ASSY TOP ENTRY 3+GND SZ1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3+Ground Cable and Panel Connector Assembly Top-Hood, Side-Base M20 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Side-Base | |
Number of Positions | 3+Ground | |
Size | 1 | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 8 pcs - 4 pc Bushing, 1 Female Insert, 1 Hood, 1 Housing, 1 Male Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,024.10000 | ₱2,024.10 |
| 10 | ₱1,720.42700 | ₱17,204.27 |
| 25 | ₱1,612.70480 | ₱40,317.62 |
| 50 | ₱1,535.77720 | ₱76,788.86 |
| 100 | ₱1,462.54100 | ₱146,254.10 |
| 250 | ₱1,371.07620 | ₱342,769.05 |










