1899980000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1899980000
RockStar ModuPlug sample Box Handling

1899980000

DigiKey Part Number
1899980000-ND
Manufacturer
Manufacturer Product Number
1899980000
Description
CONN BASE SIDE ENTRY SZ6 M25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
6
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25
Size / Dimension
4.606" L x 2.224" W x 2.520" H (117.00mm x 56.50mm x 64.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,824.03000₱1,824.03
10₱1,550.48400₱15,504.84
25₱1,453.39760₱36,334.94
50₱1,384.06320₱69,203.16
100₱1,318.05770₱131,805.77
250₱1,235.63700₱308,909.25
Manufacturers Standard Package