
1963250000 | |
|---|---|
DigiKey Part Number | 1963250000-ND |
Manufacturer | |
Manufacturer Product Number | 1963250000 |
Description | CONN FIBER LC PLUG DUPLX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 10.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Silver | |
Boot Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Cable Clamp, Strain Relief | |
Attenuation - Typ | -0.5dB | |
Reflection | -40dB | |
Housing Material | Zinc Die Cast | |
Ferrule Material | - | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱5,777.51900 | ₱57,775.19 |


