2437630000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2437630000

DigiKey Part Number
281-2437630000-ND
Manufacturer
Manufacturer Product Number
2437630000
Description
HS 2.1-6.4/25 MM W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Standard Label 0.42" W x 1.00" L (10.7mm x 25.4mm); Cable O.D. 0.08" ~ 0.25" (2.1mm ~ 6.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Label Type
Standard
Label Size
0.42" W x 1.00" L (10.7mm x 25.4mm); Cable O.D. 0.08" ~ 0.25" (2.1mm ~ 6.4mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
2,000₱22.87321₱45,746.42
4,000₱21.78160₱87,126.40
6,000₱21.16754₱127,005.24
8,000₱20.74235₱165,938.80
10,000₱20.41855₱204,185.50
12,000₱20.15774₱241,892.88
14,000₱19.93993₱279,159.02
16,000₱19.75304₱316,048.64
18,000₱19.58980₱352,616.40
Manufacturers Standard Package