2440xx0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2440660000

DigiKey Part Number
281-7871-ND
Manufacturer
Manufacturer Product Number
2440660000
Description
TERM BLK 1POS BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Screw Terminal
Width
0.476" (12.10mm)
Panel Thickness
-
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Voltage - UL
600 V
Current - UL
85 A
Wire Gauge
4-20 AWG
Color
Black
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱715.46000₱715.46
10₱507.95600₱5,079.56
25₱449.91200₱11,247.80
50₱414.88200₱20,744.10
100₱386.56220₱38,656.22
250₱357.78132₱89,445.33
500₱341.32528₱170,662.64
1,000₱328.49447₱328,494.47
Manufacturers Standard Package