
2603800000 | |
|---|---|
DigiKey Part Number | 281-2603800000-ND |
Manufacturer | |
Manufacturer Product Number | 2603800000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 230 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4/0 AWG | |
Load Side Wire/Stud Size | 4/0 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 230 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,046.68000 | ₱3,046.68 |



