
2816930000 | |
|---|---|
DigiKey Part Number | 281-2816930000-ND |
Manufacturer | |
Manufacturer Product Number | 2816930000 |
Description | FEED-THROUGH TERMINAL, MULTI-TIE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Levels | 3 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 15 A | |
Voltage - IEC | 500V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱439.34000 | ₱439.34 |
| 10 | ₱311.33700 | ₱3,113.37 |
| 25 | ₱274.06080 | ₱6,851.52 |
| 50 | ₱251.23420 | ₱12,561.71 |
| 100 | ₱232.57850 | ₱23,257.85 |
| 250 | ₱213.44544 | ₱53,361.36 |
| 500 | ₱202.42522 | ₱101,212.61 |
| 1,000 | ₱193.79295 | ₱193,792.95 |



