
2874550000 | |
|---|---|
DigiKey Part Number | 281-2874550000-ND |
Manufacturer | |
Manufacturer Product Number | 2874550000 |
Description | WPD 330CC 3X50/3X50 GN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 15 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1-14 AWG | |
Load Side Wire/Stud Size | 1-14 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,554.35000 | ₱1,554.35 |
| 10 | ₱1,116.00500 | ₱11,160.05 |
| 25 | ₱1,000.30320 | ₱25,007.58 |
| 50 | ₱931.87000 | ₱46,593.50 |
| 100 | ₱877.30110 | ₱87,730.11 |
| 250 | ₱822.51000 | ₱205,627.50 |
| 500 | ₱791.48044 | ₱395,740.22 |




