
7760056341 | |
|---|---|
DigiKey Part Number | 281-7760056341-ND |
Manufacturer | |
Manufacturer Product Number | 7760056341 |
Description | DRI424048LTD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 11.2 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 7.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.3 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱475.02000 | ₱475.02 |
| 10 | ₱423.01400 | ₱4,230.14 |
| 25 | ₱403.95440 | ₱10,098.86 |
| 50 | ₱390.11320 | ₱19,505.66 |
| 100 | ₱376.72830 | ₱37,672.83 |
| 250 | ₱359.72120 | ₱89,930.30 |
| 500 | ₱347.36014 | ₱173,680.07 |
| 1,000 | ₱335.41385 | ₱335,413.85 |











