
7789317015 | |
|---|---|
DigiKey Part Number | 7789317015-ND |
Manufacturer | |
Manufacturer Product Number | 7789317015 |
Description | CABLE ASSEMBLY INTERFACE 4.9' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider Electric Modicon Premium Series 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 12 | |
Length | 4.92' (1.50m) | |
For Use With/Related Products | Schneider Electric Modicon Premium Series | |
Approval Agency | cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,464.25000 | ₱11,464.25 |






