
8947020000 | |
|---|---|
DigiKey Part Number | 8947020000-ND |
Manufacturer | |
Manufacturer Product Number | 8947020000 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | DIN Rail | |
Housing Material | Polyamide (PA), Nylon | |
Ferrule Material | - | |
Features | - | |
Color | Light Gray | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,211.65000 | ₱3,211.65 |
| 10 | ₱2,730.02000 | ₱27,300.20 |
| 25 | ₱2,559.18800 | ₱63,979.70 |
| 50 | ₱2,437.14520 | ₱121,857.26 |
| 100 | ₱2,320.95240 | ₱232,095.24 |
| 250 | ₱2,210.27744 | ₱552,569.36 |



