9021100000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9021100000

DigiKey Part Number
281-5114-ND
Manufacturer
Manufacturer Product Number
9021100000
Description
CONN FERRULE 12AWG ORNGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
12 AWG (4.00mm²)
Length - Overall
17.00mm
Length - Pin
10.00mm
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱8.19000₱8.19
10₱6.78600₱67.86
25₱6.34160₱158.54
50₱6.03720₱301.86
100₱5.75060₱575.06
250₱5.39136₱1,347.84
500₱5.13396₱2,566.98
1,000₱4.88826₱4,888.26
2,500₱4.58196₱11,454.90
Manufacturers Standard Package