
9021220000 | |
|---|---|
DigiKey Part Number | 9021220000-ND |
Manufacturer | |
Manufacturer Product Number | 9021220000 |
Description | CONN FERRULE 24AWG YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 24 AWG (0.25mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 8.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱5.14800 | ₱51.48 |
| 25 | ₱4.82040 | ₱120.51 |
| 50 | ₱4.57480 | ₱228.74 |
| 100 | ₱4.35830 | ₱435.83 |
| 250 | ₱4.08564 | ₱1,021.41 |
| 500 | ₱3.88908 | ₱1,944.54 |
| 1,000 | ₱3.70305 | ₱3,703.05 |
| 2,500 | ₱3.47092 | ₱8,677.30 |






