
3091111 | |
|---|---|
DigiKey Part Number | 732-3091111-ND |
Manufacturer | |
Manufacturer Product Number | 3091111 |
Description | RFI GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.433" (11.00mm) | |
Length | 3.28' (1.00m) | |
Height | 0.433" (11.00mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱780.39000 | ₱780.39 |
| 10 | ₱719.43300 | ₱7,194.33 |
| 50 | ₱658.28880 | ₱32,914.44 |
| 100 | ₱606.37010 | ₱60,637.01 |
| 200 | ₱588.68260 | ₱117,736.52 |


