65503603230506
cms-photo-disclaimer

65503603230505

cms-digikey-product-number
732-13923-ND
cms-manufacturer
cms-manufacturer-product-number
65503603230505
cms-description
COAX CBL SMA TO SMA 12"
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
cms-eda-cad-models
65503603230505 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Copper
Features
Shielded
Operating Temperature
-55°C ~ 165°C
Ingress Protection
-
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Bag
cms-quantityUnit Pricecms-ext-price
1₱1,353.11000₱1,353.11
5₱1,285.71400₱6,428.57
10₱1,217.79500₱12,177.95
50₱1,150.41420₱57,520.71
100₱1,082.48990₱108,248.99
cms-manufacturer-standard-package