10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX7R7BB106

DigiKey Part Number
311-2027-2-ND - Tape & Reel (TR)
311-2027-1-ND - Cut Tape (CT)
311-2027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7R7BB106
Description
CAP CER 10UF 16V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX7R7BB106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,531
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱34.99000₱34.99
10₱21.48700₱214.87
50₱16.15780₱807.89
100₱14.53100₱1,453.10
500₱11.77338₱5,886.69
1,000₱10.92251₱10,922.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱9.73523₱19,470.46
4,000₱9.18671₱36,746.84
6,000₱8.91178₱53,470.68
10,000₱8.60719₱86,071.90
14,000₱8.42915₱118,008.10
20,000₱8.25785₱165,157.00
Manufacturers Standard Package