Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,927 In Stock | 1 : ₱308.56000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder | Rectangular - 27.30mm x 46.90mm | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
262 In Stock | 1 : ₱1,233.18000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189"/0.250" | - | Fuse Holder | Rectangular - 27.50mm x 59.00mm | - | UL94 V-0 | IP40 | cURus, ENEC, UL | |||
2,586 In Stock | 1 : ₱276.60000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder, Twin Fused | Rectangular - 46.50mm x 27.50mm | 0.039" ~ 0.079" (1.00mm ~ 2.00mm) | - | - | CCC, CSA, TUV, UL |