Common Mode Chokes

Results: 422
Stocking Options
Environmental Options
Media
Exclude
422Results
Applied FiltersRemove All

Showing
of 422
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Qualification
Mounting Type
Size / Dimension
Height (Max)
Package / Case
0302 (0806 Metric) 4 Lead
CMC 100MA 2LN 90 OHM SMD
Murata Electronics
194,199
In Stock
1 : ₱5.96000
Cut Tape (CT)
10,000 : ₱2.45334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
5Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
Surface Mount
0.033" L x 0.026" W (0.85mm x 0.65mm)
0.020" (0.50mm)
0302 (0806 Metric), 4 Lead
0302 (0806 Metric) 4 Lead
CMC 100MA 2LN 90 OHM SMD
Murata Electronics
151,785
In Stock
1 : ₱5.96000
Cut Tape (CT)
10,000 : ₱2.69642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
4Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
Surface Mount
0.033" L x 0.026" W (0.85mm x 0.65mm)
0.020" (0.50mm)
0302 (0806 Metric), 4 Lead
EMIFIL, DLP11 Series
CMC 100MA 2LN 90 OHM SMD
Murata Electronics
120,325
In Stock
1 : ₱13.10000
Cut Tape (CT)
4,000 : ₱6.33687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
1.38Ohm
5V
-
-55°C ~ 125°C
-
-
-
AEC-Q200
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
Horizontal, 4 PC Pad
CMC 280MA 2LN 90OHM SMD AEC-Q200
Murata Electronics
38,000
In Stock
1 : ₱17.87000
Cut Tape (CT)
2,000 : ₱9.19095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
280mA
410mOhm
20V
-
-40°C ~ 105°C
AEC-Q200
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 370MA 2LN 120 OHM SMD
Murata Electronics
34,928
In Stock
1 : ₱25.61000
Cut Tape (CT)
2,000 : ₱13.28561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
120 Ohms @ 100 MHz
-
370mA
300mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 280MA 2LN 370 OHM SMD
Murata Electronics
8,495
In Stock
1 : ₱25.61000
Cut Tape (CT)
2,000 : ₱13.28561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
370 Ohms @ 100 MHz
-
280mA
450mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 330MA 2LN 90 OHM SMD
Murata Electronics
2,933
In Stock
1 : ₱25.61000
Cut Tape (CT)
2,000 : ₱13.28561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
DLW43SHxxxXK2L
CMC 51UH 230MA 2LN SMD AEC-Q200
Murata Electronics
27,820
In Stock
1 : ₱53.00000
Cut Tape (CT)
500 : ₱30.28832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
51 µH @ 1 MHz
230mA
1Ohm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
1812 (4532 Metric)
DLW43SHxxxXK2L
CMC 100UH 200MA 2LN SMD AEC-Q200
Murata Electronics
13,514
In Stock
1 : ₱53.00000
Cut Tape (CT)
500 : ₱30.28832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
100 µH @ 1 MHz
200mA
2Ohm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
1812 (4532 Metric)
Horizontal, 4 PC Pad
CMC 200MA 2LN 2.2 KOHM SMD
Murata Electronics
32,784
In Stock
1 : ₱56.57000
Cut Tape (CT)
2,000 : ₱29.38912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
2.2 kOhms @ 100 MHz
-
200mA
1.2Ohm
50V
-
-40°C ~ 85°C
-
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.083" (2.10mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 370MA 2LN 90 OHM SMD
Murata Electronics
28,541
In Stock
1 : ₱56.57000
Cut Tape (CT)
2,000 : ₱29.38912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
370mA
300mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.083" (2.10mm)
Horizontal, 4 PC Pad
DLW5B
CMC 6A 2LN 100 OHM SMD
Murata Electronics
32,474
In Stock
1 : ₱57.76000
Cut Tape (CT)
700 : ₱32.71081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
100 Ohms @ 100 MHz
-
6A
13mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5B
CMC 4A 2LN 500 OHM SMD
Murata Electronics
17,824
In Stock
1 : ₱57.76000
Cut Tape (CT)
700 : ₱32.71081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
500 Ohms @ 100 MHz
-
4A
27mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5B
CMC 1.5A 2LN 1.4 KOHM SMD
Murata Electronics
13,950
In Stock
1 : ₱57.76000
Cut Tape (CT)
700 : ₱32.71081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
1.4 kOhms @ 100 MHz
-
1.5A
56mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5B
CMC 5A 2LN 250 OHM SMD
Murata Electronics
6,209
In Stock
1 : ₱57.76000
Cut Tape (CT)
700 : ₱32.71081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
250 Ohms @ 100 MHz
-
5A
20mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5B
CMC 2A 2LN 1.4 KOHM SMD
Murata Electronics
6,008
In Stock
1 : ₱57.76000
Cut Tape (CT)
700 : ₱32.71081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
1.4 kOhms @ 100 MHz
-
2A
56mOhm
50V
-
-40°C ~ 105°C
-
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5B
CMC 5A 2LN 250 OHM SMD
Murata Electronics
5,145
In Stock
1 : ₱57.76000
Cut Tape (CT)
700 : ₱32.71081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
250 Ohms @ 100 MHz
-
5A
20mOhm
50V
-
-40°C ~ 105°C
-
-
-
-
Surface Mount
0.197" Dia x 0.197" T (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW32SH510XF2L
CMC 51UH 200MA 2LN SMD AEC-Q200
Murata Electronics
8,482
In Stock
1 : ₱72.06000
Cut Tape (CT)
1,500 : ₱38.37561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
51 µH @ 100 kHz
200mA
700mOhm
-
-
-40°C ~ 125°C
AEC-Q200
-
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW32MH201XK2L
CMC 200UH 70MA 2LN SMD AEC-Q200
Murata Electronics
8,512
In Stock
1 : ₱86.94000
Cut Tape (CT)
1,500 : ₱46.21834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
-
200 µH @ 100 kHz
70mA
4.8Ohm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW43SH101XP2L
CMC 200UH 110MA 2LN SMD AEC-Q200
Murata Electronics
50,492
In Stock
1 : ₱88.13000
Cut Tape (CT)
500 : ₱50.47458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
200 µH @ 100 kHz
110mA
4.5Ohm
20V
-
-40°C ~ 105°C
AEC-Q200
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
Horizontal, 4 PC Pad
DLW5B
CMC 1.5A 2LN 1.4KOHM SMD AECQ200
Murata Electronics
10,137
In Stock
1 : ₱91.71000
Cut Tape (CT)
700 : ₱52.02203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
1.4 kOhms @ 100 MHz
-
1.5A
56mOhm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW44SM302SK2L
CMC 1.1A 2LN 2.2 KOHM SMD
Murata Electronics
2,571
In Stock
1 : ₱100.64000
Cut Tape (CT)
1,000 : ₱55.41306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
2.2 kOhms @ 100 MHz
-
1.1A
168mOhm
60V
-
-40°C ~ 105°C
-
-
-
-
Surface Mount
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
DLW32SH101XF2L
CMC 100UH 115MA 2LN SMD AEC-Q200
Murata Electronics
21,100
In Stock
1 : ₱107.19000
Cut Tape (CT)
1,500 : ₱56.06117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
-
100 µH @ 100 kHz
115mA
2.1Ohm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
PLT5 Type
CMC 1.8A 2LN 500 OHM SMD
Murata Electronics
27,241
In Stock
1 : ₱137.56000
Cut Tape (CT)
300 : ₱80.53543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
500 Ohms @ 10 MHz
-
1.8A
22.1mOhm
80V
-
-55°C ~ 150°C
-
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.197" (5.00mm)
Vertical, 4 PC Pad
PLT5 Type
CMC 2.9A 2LN 100OHM SMD AEC-Q200
Murata Electronics
4,096
In Stock
1 : ₱137.56000
Cut Tape (CT)
300 : ₱80.53543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
100 Ohms @ 10 MHz
-
2.9A
5mOhm (Typ)
80V
-
-55°C ~ 150°C
AEC-Q200
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.197" (5.00mm)
Vertical, 4 PC Pad
Showing
of 422

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.