Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Load Current | Voltage - Input | Voltage - Load | Termination Style | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ₱9,719.78000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 10.5 A | 24VDC | 24 ~ 230V | Screw Terminal | - | |||
2 In Stock | 1 : ₱11,879.60000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 20 A | 24VDC | 24 ~ 230V | Screw Terminal | - | |||
2 In Stock | 1 : ₱12,788.69000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 20 A | 24VDC | 48 ~ 460V | Screw Terminal | - | |||
2 In Stock | 1 : ₱13,743.99000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 30 A | 24VDC | 48 ~ 460V | Screw Terminal | - | |||
2 In Stock | 1 : ₱15,483.78000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 20 A | 24VDC | 48 ~ 600V | Screw Terminal | - | |||
2 In Stock | 1 : ₱26,357.18000 Box | Box | Active | DIN Rail | 3PST-NO (3 Form A) | AC, Zero Cross | 30 A | 4 ~ 30VDC | 48 ~ 600V | Screw Terminal | - | |||
4 In Stock | 1 : ₱41,478.84000 Box | Box | Active | DIN Rail | 3PST-NO (3 Form A) | AC, Zero Cross | 50 A | 4 ~ 30VDC | 48 ~ 600V | Screw Terminal | - | |||
1 In Stock | 1 : ₱12,788.69000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 10.5 A | 4 ~ 30VDC | 48 ~ 600V | Screw Terminal | - | |||
1 In Stock | 1 : ₱13,266.63000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 20 A | 4 ~ 30VDC | 48 ~ 600V | Screw Terminal | - | |||
1 In Stock | 1 : ₱14,747.85000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 30 A | 4 ~ 30VDC | 48 ~ 600V | Screw Terminal | - | |||
1 In Stock | 1 : ₱17,520.17000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 40 A | 4 ~ 30VDC | 48 ~ 600V | Screw Terminal | - | |||
1 In Stock | 1 : ₱21,488.22000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 50 A | 4 ~ 30VDC | 48 ~ 600V | Screw Terminal | - | |||
1 In Stock | 1 : ₱24,691.68000 Box | Box | Active | DIN Rail | 3PST-NO (3 Form A) | AC, Zero Cross | 22 A | 4 ~ 30VDC | 48 ~ 600V | Screw Terminal | - | |||
1 In Stock | 1 : ₱32,795.10000 Box | Box | Active | DIN Rail | 3PST-NO (3 Form A) | AC, Zero Cross | 30 A | 4 ~ 30VDC | 48 ~ 600V | Screw Terminal | - | |||
1 In Stock | 1 : ₱37,082.57000 Box | Box | Active | Chassis Mount | 3PST-NO (3 Form A) | AC, Zero Cross | 40 A | 4 ~ 30VDC | 48 ~ 600V | Screw Terminal | - | |||
0 In Stock Check Lead Time | 1 : ₱598.46000 Box | * | Box | Active | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ₱10,919.61000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ₱11,968.52000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC | 6 A | 24VDC | 24 ~ 230V | Screw Terminal | - | |||
0 In Stock Check Lead Time | 1 : ₱11,968.52000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 10 A | 24VDC | 24 ~ 230V | Screw Terminal | - | |||
0 In Stock Check Lead Time | 1 : ₱12,392.64000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 10.5 A | 24VAC/DC | 24 ~ 230V | Screw Terminal | - | |||
0 In Stock Check Lead Time | 1 : ₱12,449.39000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 10 A | 24VDC | 24 ~ 230V | Spring Terminal | - | |||
0 In Stock Check Lead Time | 1 : ₱12,504.96000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 20 A | 24VDC | 24 ~ 230V | Screw Terminal | - | |||
0 In Stock Check Lead Time | 1 : ₱12,504.96000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC | 12 A | 24VDC | 24 ~ 230V | Screw Terminal | - | |||
0 In Stock Check Lead Time | 1 : ₱12,843.09000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 10 A | 24VDC | 48 ~ 460V | Screw Terminal | - | |||
0 In Stock Check Lead Time | 1 : ₱12,843.09000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 10 A | 4 ~ 30VDC | 48 ~ 460V | Screw Terminal | - |