Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : ₱1,645.37000 Bag | Bag | Active | AC/DC | Hall Effect, Open Loop | 300A | 1 | Ratiometric, Voltage | 6.667mV/A | DC ~ 200kHz | ±0.1% | ±0.6% | 4.5V ~ 5.5V | 3µs | 14mA | -40°C ~ 105°C | Bidirectional | Busbar (Clamp-on) | Nonstandard | Lead Wire | |||
24 In Stock | 1 : ₱1,645.37000 Bag | Bag | Active | AC/DC | Hall Effect, Open Loop | 425A | 1 | Ratiometric, Voltage | 4.706mV/A | DC ~ 200kHz | ±0.1% | ±0.6% | 4.5V ~ 5.5V | 3µs | 14mA | -40°C ~ 105°C | Bidirectional | Busbar (Clamp-on) | Nonstandard | Lead Wire | |||
21 In Stock | 1 : ₱1,645.37000 Bag | Bag | Active | AC/DC | Hall Effect, Open Loop | 100A | 1 | Ratiometric, Voltage | 20mV/A | DC ~ 200kHz | ±0.1% | ±0.6% | 4.5V ~ 5.5V | 3µs | 14mA | -40°C ~ 105°C | Bidirectional | Busbar (Clamp-on) | Nonstandard | Lead Wire | |||
5 In Stock | 1 : ₱1,645.37000 Bag | Bag | Active | AC/DC | Hall Effect, Open Loop | 175A | 1 | Ratiometric, Voltage | 11.429mV/A | DC ~ 200kHz | ±0.1% | ±0.6% | 4.5V ~ 5.5V | 3µs | 14mA | -40°C ~ 105°C | Bidirectional | Busbar (Clamp-on) | Nonstandard | Lead Wire | |||
0 In Stock Check Lead Time | 1 : ₱1,645.37000 Bag | Active | AC/DC | Hall Effect, Open Loop | 670A | 1 | Ratiometric, Voltage | 2.985mV/A | DC ~ 200kHz | ±1% | ±2.5% | 4.5V ~ 5.5V | 3µs | 14mA | -40°C ~ 105°C | Bidirectional | Busbar (Clamp-on) | Nonstandard | Lead Wire |