Infineon Technologies DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
2,490
In Stock
1 : ₱1,185.21000
Cut Tape (CT)
500 : ₱1,023.13692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.25V
16V
0.225 ~ 3V
-
-
-
160A
480 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
-
-
-
Surface Mount
72-LGA Module
0.39" L x 0.35" W x 0.20" H (10.0mm x 9.0mm x 5.0mm)
LG-MLGA-72-5
Enable, Active High
-
-
0
In Stock
Check Lead Time
1 : ₱1,177.31000
Cut Tape (CT)
300 : ₱1,028.71553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.25V
16V
0.225 ~ 3V
-
-
-
160A
480 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
-
-
-
Surface Mount
72-LGA Module
0.39" L x 0.35" W x 0.31" H (10.0mm x 9.0mm x 8.0mm)
LG-MLGA-72-6
Enable, Active High
-
-
Showing
of 2

Infineon Technologies DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.