EMI/RFI Filters (LC, RC Networks)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Filter Order
Technology
Number of Channels
Center / Cutoff Frequency
Attenuation Value
Resistance - Channel (Ohms)
Current
Values
ESD Protection
Operating Temperature
Applications
Voltage - Rated
Mounting Type
Package / Case
Size / Dimension
Height
0
In Stock
4,500 : ₱23.10490
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Low Pass
5th
LC
7
-
45dB @ 800MHz ~ 2.2GHz
90
25 mA
C = 28pF (Total)
Yes
-40°C ~ 85°C
Data Lines for Mobile Devices
5V
Surface Mount
18-UFBGA
0.083" L x 0.067" W (2.10mm x 1.70mm)
0.026" (0.65mm)
0
In Stock
4,500 : ₱23.66676
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Low Pass
5th
LC
10
-
45dB @ 800MHz ~ 2.2GHz
90
25 mA
C = 28pF (Total)
Yes
-40°C ~ 85°C
Data Lines for Mobile Devices
5V
Surface Mount
24-UFBGA
0.083" L x 0.083" W (2.10mm x 2.10mm)
0.026" (0.65mm)
0
In Stock
7,500 : ₱34.90227
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Low Pass
6th
LC
3
-
-
-
-
-
Yes
-
Data Lines for Mobile Devices
-
Surface Mount
6-XFDFN Exposed Pad
-
-
0
In Stock
7,500 : ₱34.90227
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Low Pass
6th
LC
3
-
-
-
-
-
Yes
-
Data Lines for Mobile Devices
-
Surface Mount
6-XFDFN Exposed Pad
-
-
BGF 108L E6328
FILTER RC 70 OHMS/17PF ESD SMD
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Low Pass
2nd
RC
7
-
45dB @ 800MHz ~ 2GHz
70
-
R = 70Ohms, C = 17pF
Yes
-40°C ~ 85°C
Data Lines for Mobile Devices
5V
Surface Mount
18-UFBGA, WLCSP
0.079" L x 0.066" W (2.02mm x 1.68mm)
0.026" (0.65mm)
WLP-5-1
FILTER RC(PI) 15 OHMS ESD SMD
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Low Pass
2nd
RC (Pi)
2
-
30dB @ 30MHz ~ 1.5GHz
15
-
R = 15Ohms, C = 5000pF
Yes
-40°C ~ 85°C
Data Lines for Mobile Devices
-
Surface Mount
5-UFBGA, WLCSP
0.046" L x 0.030" W (1.16mm x 0.76mm)
0.026" (0.65mm)
WLP-8-6-3D
FILTER RC 47 OHMS 290MHZ ESD SMD
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Low Pass
2nd
RC
3
290MHz (Cutoff)
16.9dB @ 800MHz ~ 4GHz
47, 100
-
R = 47Ohms, 100Ohms, C = 16.5pF (Total)
Yes
-40°C ~ 85°C
Data Lines for Mobile Devices
5.5V
Surface Mount
8-UFBGA, WLCSP
0.047" L x 0.047" W (1.20mm x 1.20mm)
0.026" (0.65mm)
Showing
of 7

EMI/RFI Filters (LC, RC Networks)


Products in this family integrate several passive components into a single device in a manner designed to yield a frequency dependent opposition to current flow. Though other types are available, a majority of them are of a low-pass type used to suppress the unwanted transmission of high frequency signals, which might otherwise cause interference or undesired operation.