Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Length | Fits Terminal Size | Number of Conductors | Cord Type | Wire Gauge | Approval Agency Marking | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ₱721.15000 Bulk | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 180°, Straight | Open Wires | 78.7" (2.00m) | 2.8 x 0.5 | 2 | - | - | UL | 250 V | 3 A | - | - | ||
0 In Stock Check Lead Time | 1 : ₱626.79000 Bulk | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 180°, Straight | Open Wires | 39.4" (1.00m) | 2.8 x 0.5 | 2 | - | - | UL | 250 V | 3 A | - | - |