Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 1 : ₱192.47000 Tray | Tray | Active | Wirewound | Ferrite | 22 µH | ±20% | 4.5 A | 3.5A | Shielded | 20.5mOhm Max | - | 16.7MHz | - | -40°C ~ 130°C | 1 kHz | - | Through Hole | Nonstandard | Vertical, 2 PC Pin | 0.452" L x 0.295" W (11.50mm x 7.50mm) | 0.433" (11.00mm) | |||
498 In Stock | 1 : ₱192.47000 Tray | Tray | Active | Wirewound | Ferrite | 15 µH | ±20% | 4.5 A | 5.01A | Shielded | 20.5mOhm Max | - | 22.3MHz | - | -40°C ~ 130°C | 1 kHz | - | Through Hole | Nonstandard | Vertical, 2 PC Pin | 0.452" L x 0.295" W (11.50mm x 7.50mm) | 0.433" (11.00mm) |