Fixed Inductors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1D14A-100M
THT CLASS D INDUCTOR
ICE Components, Inc.
1,000
In Stock
1 : ₱172.58000
Tray
Tray
Active
Wirewound
Ferrite
15 µH
±20%
6.5 A
11A
Shielded
16mOhm Max
-
21.7MHz
-
-40°C ~ 130°C
1 kHz
-
Through Hole
Nonstandard
Vertical, 2 PC Pin
0.591" L x 0.413" W (15.00mm x 10.50mm)
0.642" (16.30mm)
1D14A-100M
THT CLASS D INDUCTOR
ICE Components, Inc.
476
In Stock
1 : ₱172.58000
Tray
Tray
Active
Wirewound
Ferrite
10 µH
±20%
7.5 A
11A
Shielded
9mOhm Max
-
24.2MHz
-
-40°C ~ 130°C
1 kHz
-
Through Hole
Nonstandard
Vertical, 2 PC Pin
0.591" L x 0.413" W (15.00mm x 10.50mm)
0.642" (16.30mm)
1D14A-100M
THT CLASS D INDUCTOR
ICE Components, Inc.
461
In Stock
1 : ₱172.58000
Tray
Tray
Active
Wirewound
Ferrite
33 µH
±20%
6.5 A
5A
Shielded
16mOhm Max
-
13.5MHz
-
-40°C ~ 130°C
1 kHz
-
Through Hole
Nonstandard
Vertical, 2 PC Pin
0.591" L x 0.413" W (15.00mm x 10.50mm)
0.642" (16.30mm)
1D14A-100M
THT CLASS D INDUCTOR
ICE Components, Inc.
398
In Stock
1 : ₱172.58000
Tray
Tray
Active
Wirewound
Ferrite
22 µH
±20%
6.5 A
7.5A
Shielded
16mOhm Max
-
16.6MHz
-
-40°C ~ 130°C
1 kHz
-
Through Hole
Nonstandard
Vertical, 2 PC Pin
0.591" L x 0.413" W (15.00mm x 10.50mm)
0.642" (16.30mm)
Showing
of 4

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.