Showing
1 - 25
of 4,458
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
SOT 25
LMV331W5-7
IC COMPARATOR TINY LV SOT25
Diodes Incorporated
49,129
In Stock
1 : ₱22.19000
Cut Tape (CT)
3,000 : ₱6.32258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Open Collector2.7V ~ 5.5V7mV @ 5V0.25µA @ 5V84mA @ 5V200µA-450ns--40°C ~ 125°CSC-74A, SOT-753Surface MountSOT-25
SOT 25
AP331AWG-7
IC COMPARATOR SGL DIFF SOT-25
Diodes Incorporated
228,506
In Stock
1 : ₱22.19000
Cut Tape (CT)
3,000 : ₱6.33270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1CMOS, DTL, ECL, MOS, Open-Collector, TTL2V ~ 36V, ±1V ~ 18V8mV @ 5V0.4µA @ 5V16mA @ 5V2.5mA---0°C ~ 70°CSC-74A, SOT-753Surface MountSOT-25
8-SOIC
LM393DT
IC COMPARATOR LP DUAL 8-SOIC
STMicroelectronics
12,395
In Stock
1 : ₱24.53000
Cut Tape (CT)
2,500 : ₱6.97016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2CMOS, DTL, ECL, MOS, Open-Collector, TTL2V ~ 36V, ±1V ~ 18V5mV @ 30V0.25µA @ 5V18mA @ 5V2.5mA---0°C ~ 70°C8-SOIC (0.154", 3.90mm Width)Surface Mount8-SOIC
8-SOIC
LM393DR2G
IC COMP DUAL OFFSET LV 8SOIC
onsemi
377,881
In Stock
1 : ₱24.53000
Cut Tape (CT)
2,500 : ₱7.00683
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2CMOS, DTL, ECL, MOS, Open-Collector, TTL2V ~ 36V, ±1V ~ 18V5mV @ 30V0.25µA @ 5V16mA @ 5V2.5mA---0°C ~ 70°C8-SOIC (0.154", 3.90mm Width)Surface Mount8-SOIC
SOT-23-5
AZV331KTR-G1
IC COMP LOW PWR/OFFSET V SOT23-5
Diodes Incorporated
197,426
In Stock
1 : ₱26.28000
Cut Tape (CT)
3,000 : ₱7.41544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Open Collector2.2V ~ 5.5V7mV @ 5V0.25µA @ 5V84mA @ 5V120µA-450ns--40°C ~ 85°CSC-74A, SOT-753Surface MountSOT-23-5
86,566
In Stock
1 : ₱29.20000
Cut Tape (CT)
3,000 : ₱8.27353
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1CMOS, DTL, MOS, Open-Collector, TTL2V ~ 36V, ±1V ~ 18V5mV @ 5V0.05µA @ 5V16mA @ 5V800µA----40°C ~ 85°CSC-74A, SOT-753Surface MountSMV
14 SOIC
LM2901DR2G
IC COMP QUAD SGL SUPPLY 14SOIC
onsemi
66,007
In Stock
1 : ₱26.86000
Cut Tape (CT)
2,500 : ₱9.53766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4CMOS, Open-Collector, TTL3V ~ 36V, ±1.5V ~ 18V7mV @ 5V0.25µA @ 5V16mA @ 5V2.5mA----40°C ~ 105°C14-SOIC (0.154", 3.90mm Width)Surface Mount14-SOIC
8-SOIC
LM393ADT
IC COMP DUAL VOLT LP 8SOIC
STMicroelectronics
73,691
In Stock
1 : ₱32.12000
Cut Tape (CT)
2,500 : ₱12.06684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2CMOS, DTL, ECL, MOS, Open-Collector, TTL2V ~ 36V, ±1V ~ 18V2mV @ 30V0.1µA @ 5V18mA @ 5V2.5mA---0°C ~ 70°C8-SOIC (0.154", 3.90mm Width)Surface Mount8-SOIC
6-UFDFN
NCS2202AMUTBG
IC COMPARATOR LV 6DFN
onsemi
28,741
In Stock
1 : ₱33.87000
Cut Tape (CT)
3,000 : ₱12.07070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Open-Drain, Rail-to-Rail0.85V ~ 6V5mV @ 6V1pA @ 6V-17µA70dB CMRR, 80dB PSRR1.1µs20mV-40°C ~ 105°C6-UFDFNSurface Mount6-UDFN (1.2x1)
8-TSSOP
LM2903YPT
IC VOLT COMPARATOR DUAL 8-TSSOP
STMicroelectronics
45,980
In Stock
1 : ₱35.62000
Cut Tape (CT)
4,000 : ₱15.59266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2CMOS, DTL, ECL, MOS, Open-Collector, TTL2V ~ 36V, ±1V ~ 18V7mV @ 5V0.25µA @ 5V16mA @ 5V2.5mA----40°C ~ 125°C8-TSSOP (0.173", 4.40mm Width)Surface Mount8-TSSOP
14-SOIC
LM239DT
IC COMP QUAD LOW PWR 14SOIC
STMicroelectronics
575
In Stock
1 : ₱44.38000
Cut Tape (CT)
2,500 : ₱19.38740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4CMOS, DTL, ECL, MOS, Open-Collector, TTL2V ~ 32V, ±1V ~ 16V5mV @ 30V0.25µA @ 5V16mA @ 5V2mA----40°C ~ 105°C14-SOIC (0.154", 3.90mm Width)Surface Mount14-SO
SC-70-5
MCP6541T-I/LT
IC COMP PUSHPLL 1.6V SNGL SC70-5
Microchip Technology
170,416
In Stock
1 : ₱28.03000
Cut Tape (CT)
3,000 : ₱20.42832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1CMOS, Push-Pull, Rail-to-Rail, TTL1.6V ~ 5.5V7mV @ 5.5V1pA @ 5.5V30mA1µA70dB CMRR, 80dB PSRR8µs6.5mV-40°C ~ 85°C5-TSSOP, SC-70-5, SOT-353Surface MountSC-70-5
SOT 23-5
MCP6546T-I/OT
IC COMP SGL OPN DRN 1.6V SOT23-5
Microchip Technology
81,623
In Stock
1 : ₱28.03000
Cut Tape (CT)
3,000 : ₱20.42832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1CMOS, Open-Drain, Rail-to-Rail, TTL1.6V ~ 5.5V7mV @ 5.5V1pA @ 5.5V30mA1µA70dB CMRR, 80dB PSRR8µs6.5mV-40°C ~ 85°CSC-74A, SOT-753Surface MountSOT-23-5
SOT 23-5
MCP6541RT-E/OT
IC COMP 1.6V SNGL P-P SOT23-5
Microchip Technology
50,213
In Stock
1 : ₱28.03000
Cut Tape (CT)
3,000 : ₱20.42832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1CMOS, Push-Pull, Rail-to-Rail, TTL1.6V ~ 5.5V7mV @ 5.5V1pA @ 5.5V30mA1µA70dB CMRR, 80dB PSRR8µs6.5mV-40°C ~ 125°CSC-74A, SOT-753Surface MountSOT-23-5
SOT23-5
TS391RILT
IC COMPARATOR SGL LP SOT-23-5
STMicroelectronics
60,869
In Stock
1 : ₱49.64000
Cut Tape (CT)
3,000 : ₱21.88092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1TTL, DTL, ECL, MOS, CMOS2V ~ 36V, ±1V ~ 18V5mV @ 30V0.25µA @ 5V16mA @ 5V1.25mA----40°C ~ 125°CSC-74A, SOT-753Surface MountSOT-23-5
SOT23-5
TS391ILT
IC COMP LO PWR SGL V SOT 23-5L
STMicroelectronics
94,754
In Stock
1 : ₱50.81000
Cut Tape (CT)
3,000 : ₱22.32554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1CMOS, DTL, ECL, Open-Collector, TTL2V ~ 36V, ±1V ~ 18V5mV @ 5V0.25µA @ 5V16mA @ 5V1.25mA----40°C ~ 125°CSC-74A, SOT-753Surface MountSOT-23-5
14-TSSOP
LM2901YPT
IC VOLT COMPARATOR QUAD 14-TSSOP
STMicroelectronics
25,166
In Stock
1 : ₱57.23000
Cut Tape (CT)
2,500 : ₱25.28440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4CMOS, DTL, ECL, MOS, Open-Collector, TTL2V ~ 32V, ±1V ~ 16V7mV @ 5V0.25µA @ 5V16mA @ 5V2.5mA----40°C ~ 125°C14-TSSOP (0.173", 4.40mm Width)Surface Mount14-TSSOP
37,586
In Stock
1 : ₱63.66000
Cut Tape (CT)
2,500 : ₱28.90800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1CMOS, Rail-to-Rail, TTL2.5V ~ 5.5V1mV @ 5V0.008µA @ 5V-55µA100dB CMRR, 100dB PSRR228ns4mV-40°C ~ 125°C6-TSSOP, SC-88, SOT-363Surface MountSC-70-6
SC-70-5
MCP6566T-E/LT
IC COMPARATOR O-D 1.8V SC70-5
Microchip Technology
78,486
In Stock
1 : ₱39.71000
Cut Tape (CT)
3,000 : ₱29.78400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1CMOS, Open-Drain1.8V ~ 5.5V10mV @ 5.5V1pA @ 5.5V50mA130µA66dB CMRR, 70dB PSRR80ns5mV-40°C ~ 125°C5-TSSOP, SC-70-5, SOT-353Surface MountSC-70-5
SC-70-5
MCP6561T-E/LT
IC COMP PUSH-PULL 1.8V SC70-5
Microchip Technology
39,059
In Stock
1 : ₱39.71000
Cut Tape (CT)
3,000 : ₱29.78400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1CMOS, Push-Pull, Rail-to-Rail, TTL1.8V ~ 5.5V10mV @ 5.5V1pA @ 5.5V50mA130µA66dB CMRR, 70dB PSRR80ns5mV-40°C ~ 125°C5-TSSOP, SC-70-5, SOT-353Surface MountSC-70-5
8-MSOP
MCP6547T-I/MS
IC COMP OPENDRN 1.6V DUAL 8-MSOP
Microchip Technology
5,248
In Stock
1 : ₱43.22000
Cut Tape (CT)
2,500 : ₱34.16400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2CMOS, Open-Drain, Rail-to-Rail, TTL1.6V ~ 5.5V7mV @ 5.5V1pA @ 5.5V30mA1µA70dB CMRR, 80dB PSRR8µs6.5mV-40°C ~ 85°C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)Surface Mount8-MSOP
SC-70-5
MIC842LYC5-TR
IC COMP SNGL W/REF SC70-5
Microchip Technology
27,587
In Stock
1 : ₱44.97000
Cut Tape (CT)
3,000 : ₱35.04000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Activewith Voltage Reference1Push-Pull1.5V ~ 5.5V--20mA3µA-12µs20mV-40°C ~ 85°C5-TSSOP, SC-70-5, SOT-353Surface MountSC-70-5
SC-70-5
MIC841HYC5-TR
IC COMP SNGL W/REF SC70-5
Microchip Technology
38,690
In Stock
1 : ₱44.97000
Cut Tape (CT)
3,000 : ₱35.04000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Activewith Voltage Reference1Push-Pull1.5V ~ 5.5V--20mA3µA-12µs20mV-40°C ~ 85°C5-TSSOP, SC-70-5, SOT-353Surface MountSC-70-5
SC-70-5
MIC842NYC5-TR
IC COMP SNGL W/REF SC70-5
Microchip Technology
0
In Stock
1 : ₱44.97000
Cut Tape (CT)
3,000 : ₱35.04000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Activewith Voltage Reference1Open Drain1.5V ~ 5.5V--20mA3µA-12µs20mV-40°C ~ 85°C5-TSSOP, SC-70-5, SOT-353Surface MountSC-70-5
SC-70-5
MIC842HYC5-TR
IC COMP SNGL W/REF SC70-5
Microchip Technology
6,080
In Stock
1 : ₱44.97000
Cut Tape (CT)
3,000 : ₱35.04000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Activewith Voltage Reference1Push-Pull1.5V ~ 5.5V--20mA3µA-12µs20mV-40°C ~ 85°C5-TSSOP, SC-70-5, SOT-353Surface MountSC-70-5
Showing
1 - 25
of 4,458

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.