Microphones
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,897 In Stock | 1 : ₱118.17000 Cut Tape (CT) 1,000 : ₱60.94121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 20 kHz | -26dB ±1dB | 69dB | - | - | 1.62 V ~ 3.6 V | 1.3 mA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | ||
550 In Stock | 1 : ₱118.17000 Cut Tape (CT) 1,000 : ₱60.94121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 20 kHz | -36dB ±1dB @ 94dB SPL | 69dB | - | - | 1.62 V ~ 3.6 V | 1.3 mA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | ||
1,798 In Stock | 1 : ₱132.80000 Cut Tape (CT) 1,000 : ₱68.65677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | 20 Hz ~ 20 kHz | -38dB | 73dB | - | 2.75 V | 1.52 V ~ 3 V | 170 µA | Top | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.039" (1.00mm) | Rectangular | - | - | |||
3,826 In Stock | 1 : ₱76.64000 Cut Tape (CT) 5,000 : ₱44.78023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -37dB ±1dB @ 94dB SPL | 67.5dB | - | 1.8 V | 1.6 V ~ 3.465 V | 5 µA | Bottom | IP67 - Dust Tight, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | - | - | |||
4,492 In Stock | 1 : ₱88.34000 Cut Tape (CT) 5,000 : ₱40.29925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | - | -38dB @ 130dB SPL | 68dB | - | - | 2.4 V ~ 3.6 V | 110 µA | Top | - | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.039" (0.98mm) | Rectangular | - | - | ||
4,088 In Stock | 1 : ₱91.85000 Cut Tape (CT) 5,000 : ₱41.91525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 10 Hz ~ 10 kHz | -38dB ±1dB @ 94dB SPL | 64dB | 400 Ohms | 2.6 V | 2.4 V ~ 3.6 V | 135 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.042" (1.06mm) | Rectangular | Automotive | AEC-Q103 | |||
3,646 In Stock | 1 : ₱95.36000 Cut Tape (CT) 5,000 : ₱56.39225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -36dB ±1dB @ 94dB SPL | 66dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.4 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (0.99mm) | Rectangular | - | - | |||
4,545 In Stock | 1 : ₱98.87000 Cut Tape (CT) 5,000 : ₱44.58425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | 10 Hz ~ 17 kHz | -38dB | 68dB | 400 Ohms | 2.6 V | 2.4 V ~ 3.6 V | 135 µA | Bottom | - | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.038" (0.98mm) | Rectangular | Automotive | AEC-Q103 | |||
4,567 In Stock | 1 : ₱101.21000 Cut Tape (CT) 5,000 : ₱46.89500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -41dB ±1dB @ 94dB SPL | 63.5dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.4 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | Automotive | AEC-Q103 | |||
2,485 In Stock | 1 : ₱109.40000 Cut Tape (CT) 5,000 : ₱51.11438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | - | - | -26dB ±1dB | 70dB | - | - | 1.62 V ~ 3.6 V | 980 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (1.00mm) | Rectangular | - | - | ||
315 In Stock | 1 : ₱110.57000 Cut Tape (CT) 5,000 : ₱51.77250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Noise Cancelling | - | -37dB ±1dB @ 128dB SPL | 69dB | - | - | 1.62 V ~ 3.6 V | 520 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (1.00mm) | Rectangular | - | - | ||
2,099 In Stock | 1 : ₱131.04000 Cut Tape (CT) 1,000 : ₱67.74827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Noise Cancelling | 28 Hz ~ 20 kHz | -36dB ±1dB @ 94dB SPL | 67dB | - | - | 1.62 V ~ 3.6 V | 980 µA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | Automotive | AEC-Q103 | |||
4,714 In Stock | 1 : ₱101.21000 Cut Tape (CT) 5,000 : ₱46.89500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -26dB ±1dB @ 94dB SPL | 66dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.4 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (0.99mm) | Rectangular | - | - | |||
4,555 In Stock | 1 : ₱63.77000 Cut Tape (CT) 5,000 : ₱27.87619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 15 kHz | -37dB @ 94dB SPL | 67dB | - | 1.8 V | 1.6 V ~ 3.465 V | 640 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.118" L x 0.079" W (3.00mm x 2.00mm) | 0.042" (1.06mm) | Rectangular | - | - | |||
4,995 In Stock | 1 : ₱81.32000 Cut Tape (CT) 5,000 : ₱36.54788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 15 kHz | -37dB | 66.5dB | - | 1.8 V | 1.6 V ~ 3.465 V | 680 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | - | - | |||
4,895 In Stock | 1 : ₱81.32000 Cut Tape (CT) 5,000 : ₱36.54788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 15 kHz | -26dB | 68dB | - | 1.8 V | 1.6 V ~ 3.465 V | 680 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | - | - | |||
4,926 In Stock | 1 : ₱95.94000 Cut Tape (CT) 5,000 : ₱44.07975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -36dB ±1dB @ 94dB SPL | 64dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.4 A | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | Automotive | AEC-Q103 | |||
3,647 In Stock | 1 : ₱95.94000 Cut Tape (CT) 5,000 : ₱44.07975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -26dB ±1dB @ 94dB SPL | 64dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.4 A | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | Automotive | AEC-Q103 | |||
0 In Stock Check Lead Time | 1 : ₱117.59000 Cut Tape (CT) 5,000 : ₱55.41413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | - | -38dB | 70dB | - | - | 1.52 V ~ 3 V | 170 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (1.00mm) | Rectangular | - | - | ||
0 In Stock Check Lead Time | 1 : ₱123.44000 Cut Tape (CT) 5,000 : ₱74.02309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 15 kHz | -36dB ±1dB @ 94dB SPL | 71.5dB | - | 1.8 V | 1.62 V ~ 3.6 V | 525 µA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | |||
0 In Stock Check Lead Time | 1 : ₱134.55000 Cut Tape (CT) 5,000 : ₱64.49625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 19 kHz | -36dB ±1dB @ 94dB SPL | 71.5dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1 mA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | |||
0 In Stock Check Lead Time | 1 : ₱134.55000 Cut Tape (CT) 5,000 : ₱64.49625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 19 kHz | -26dB ±1dB @ 94dB SPL | 73dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.12 mA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | |||
0 In Stock Check Lead Time | 1 : ₱122.85000 Cut Tape (CT) 5,000 : ₱58.16363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Noise Cancelling | 20 Hz ~ 20 kHz | - | 69dB | - | - | - | - | Bottom | - | - | 0.142" L x 0.098" W (3.60mm x 2.50mm) | 0.039" (1.00mm) | Rectangular | - | - | ||
13 In Stock | 1 : ₱131.04000 Cut Tape (CT) 1,000 : ₱67.74827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 20 kHz | -26dB ±1dB @ 94dB SPL | 67dB | - | - | 1.62 V ~ 3.6 V | 1.3 mA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | |||
0 In Stock Check Lead Time | 1 : ₱111.15000 Cut Tape (CT) 5,000 : ₱51.94800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 15 kHz | -36dB ±1dB @ 94dB SPL | 69dB | - | 1.8 V | 1.62 V ~ 3.6 V | 550 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (0.98mm) | Rectangular | - | - |