Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Contact Material | Contact Finish | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ₱19,399.24000 Box | Box | Active | Joystick, 2 - Axis | Joystick | 8-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | Circular - 30.00mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
10 In Stock | 1 : ₱15,347.50000 Box | Box | Active | Joystick, 2 - Axis | Joystick | 2-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | - | IP66 - Dust Tight, Water Resistant | - | |||
9 In Stock | 1 : ₱20,387.62000 Box | Box | Active | Joystick, 2 - Axis | Ball Tip | 2-Way Directional | - | - | - | 3A (AC), 550mA (DC) | 240 V | 125 V | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | Circular - 30.00mm Dia | IP66 - Dust Tight, Water Resistant | - | |||
2 In Stock | 1 : ₱23,450.98000 Box | Box | Obsolete | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -40°C ~ 60°C | - | IP65 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : ₱10,694.14000 Box | Box | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | - | IP66 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : ₱10,694.14000 Box | Box | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | - | IP66 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : ₱15,685.15000 Box | Box | Active | Joystick, 2 - Axis | Ball Tip | - | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | - | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ₱8,460.16000 Box | Box | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | - | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ₱8,460.16000 Box | Box | Active | Joystick, 2 - Axis | Joystick | 2-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | - | IP66 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : ₱15,347.50000 Box | Box | Active | Joystick, 2 - Axis | Joystick | 2-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | - | IP66 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : ₱19,399.24000 Box | Box | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | - | IP66 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : ₱19,399.24000 Box | Box | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | Circular - 30.00mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : ₱19,767.58000 Box | Box | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | - | - | 3A (AC), 270mA (DC) | 240 V | 250 V | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | Circular - 22.00mm Dia | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ₱10,067.96000 Box | - | Box | Active | Joystick, 2 - Axis | Joystick | 2-Way Directional | - | - | - | 3A (AC), 270mA (DC) | 240 V | 250 V | Silver Alloy | - | Panel Mount | Quick Connect - 0.250" (6.3mm) | -25°C ~ 70°C | Circular - 22.00mm Dia | - | - | ||
0 In Stock Check Lead Time | 1 : ₱10,694.14000 Box | Box | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | - | - | 220mA (DC) | - | 125 V | Silver Alloy | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | Circular - 22.00mm Dia | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ₱16,820.86000 Box | Box | Active | Joystick, 2 - Axis | Joystick | 2-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | Circular - 30.00mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ₱16,820.86000 Box | Box | Active | Joystick, 2 - Axis | Joystick | 2-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | Circular - 30.00mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ₱19,153.68000 Box | Box | Active | Joystick, 2 - Axis | Joystick | 2-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | Circular - 30.00mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ₱19,324.34000 Box | Box | Active | Joystick, 2 - Axis | Ball Tip | 4-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | - | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ₱19,399.24000 Box | Box | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | Circular - 30.00mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ₱20,135.92000 Box | Box | Active | Joystick, 2 - Axis | Joystick | 2-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | Circular - 30.00mm Dia | IP40 | - | |||
0 In Stock Check Lead Time | 1 : ₱20,387.62000 Box | Box | Active | Joystick, 2 - Axis | Ball Tip | 2-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | - | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ₱20,387.62000 Box | Box | Active | Joystick, 2 - Axis | Joystick | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ₱20,387.62000 Box | Box | Active | Joystick, 2 - Axis | Joystick | 2-Way Directional | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | - | Circular - 30.00mm Dia | - | - | |||
0 In Stock Check Lead Time | 1 : ₱20,872.60000 Box | Box | Active | Joystick, 2 - Axis | Joystick | - | - | - | - | - | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 70°C | - | - | - |