Power Entry Modules (PEM)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
IEC-GS-1-100
PWR ENT MOD RCPT IEC320-C14 PNL
Adam Tech
1,886
In Stock
1 : ₱310.64000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
-
-
3
Unfiltered - Commercial
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect - 0.187" (4.7mm)
-
Fuse Holder
Rectangular - 27.30mm x 46.90mm
-
UL94 V-0
-
CCC, cURus, ENEC
4304.6071
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
255
In Stock
1 : ₱1,233.18000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
Switch On-Off, Illuminated
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.189"/0.250"
-
Fuse Holder
Rectangular - 27.50mm x 59.00mm
-
UL94 V-0
IP40
cURus, ENEC, UL
723W-BEL3BR51A
C14 INLET W/ FUH, SW, & 0.187 TE
Qualtek
2,567
In Stock
1 : ₱278.46000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
-
-
3
Unfiltered - Commercial
-
Switch On-Off, Illuminated
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
-
Fuse Holder, Twin Fused
Rectangular - 46.50mm x 27.50mm
0.039" ~ 0.079" (1.00mm ~ 2.00mm)
-
-
CCC, CSA, TUV, UL
Showing
of 3

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.