Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
377 In Stock | 1 : ₱259.74000 Tray | Tray | Active | Gate Drive | 247µH | 63VµS | 1:1:1 | Through Hole | 0.810" L x 0.480" W (20.57mm x 12.19mm) | 0.750" (19.05mm) | -40°C ~ 155°C | - | - | |||
498 In Stock | 1 : ₱273.78000 Tray | Tray | Active | Gate Drive | 3.96mH | 252VµS | 1:1:1 | Through Hole | 0.810" L x 0.480" W (20.57mm x 12.19mm) | 0.750" (19.05mm) | -40°C ~ 155°C | - | - | |||
491 In Stock | 1 : ₱374.40000 Tray | Tray | Active | Gate Drive | 8.91mH | 378VµS | 1:1:1 | Through Hole | 0.810" L x 0.480" W (20.57mm x 12.19mm) | 0.750" (19.05mm) | -40°C ~ 155°C | - | - | |||
0 In Stock Check Lead Time | Active | Active | Gate Drive | 990µH | 126VµS | 1:1:1 | Through Hole | 0.810" L x 0.480" W (20.57mm x 12.19mm) | 0.750" (19.05mm) | -40°C ~ 155°C | - | - |