Arrays, Edge Type, Mezzanine (Board to Board)

Results: 46
Stocking Options
Environmental Options
Media
Exclude
46Results
Applied FiltersRemove All

Showing
of 46
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
10164227-0201A1RLF
BERGSTAK 0.4MM, 20POSITION, RECE
Amphenol ICC (FCI)
28,439
In Stock
1 : ₱33.70000
Cut Tape (CT)
3,000 : ₱18.99965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm
0.057" (1.45mm)
10164227-1001A1RLF
BERGSTAK 0.4MM, 100POSITION, REC
Amphenol ICC (FCI)
7,328
In Stock
1 : ₱94.72000
Cut Tape (CT)
5,000 : ₱51.80681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
100
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm
0.057" (1.45mm)
10164227-1004A1RLF
BERGSTAK 0.4MM, 100POSITION, REC
Amphenol ICC (FCI)
994
In Stock
1 : ₱148.18000
Cut Tape (CT)
2,000 : ₱86.44793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
100
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
4mm
0.154" (3.90mm)
10164228-0201A1RLF
BERGSTAK 0.4MM, 20POSITION, HEAD
Amphenol ICC (FCI)
8,694
In Stock
1 : ₱32.54000
Cut Tape (CT)
5,000 : ₱17.79096
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
10164228-0301A1RLF
BERGSTAK 0.4MM, 30POSITION, HEAD
Amphenol ICC (FCI)
3,181
In Stock
1 : ₱36.03000
Cut Tape (CT)
5,000 : ₱19.69325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
10164228-0401A1RLF
BERGSTAK 0.4MM, 40POSITION, HEAD
Amphenol ICC (FCI)
7,505
In Stock
1 : ₱38.93000
Cut Tape (CT)
5,000 : ₱21.33846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
40
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
10164227-0401A1RLF
BERGSTAK 0.4MM, 40POSITION, RECE
Amphenol ICC (FCI)
8,931
In Stock
1 : ₱44.16000
Cut Tape (CT)
3,000 : ₱24.90750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm
0.057" (1.45mm)
10164228-0601A1RLF
BERGSTAK 0.4MM, 60POSITION, HEAD
Amphenol ICC (FCI)
4,530
In Stock
1 : ₱52.30000
Cut Tape (CT)
5,000 : ₱28.54328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
10164228-1001A1RLF
BERGSTAK 0.4MM, 100POSITION, HEA
Amphenol ICC (FCI)
1,505
In Stock
1 : ₱92.39000
Cut Tape (CT)
5,000 : ₱50.56139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
100
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
10164227-0101A1RLF
BERGSTAK 0.4MM, 10POSITION, RECE
Amphenol ICC (FCI)
2,434
In Stock
1 : ₱27.31000
Cut Tape (CT)
5,000 : ₱15.01237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm
0.057" (1.45mm)
10164228-0101A1RLF
BERGSTAK 0.4MM, 10POSITION, HEAD
Amphenol ICC (FCI)
4,100
In Stock
1 : ₱28.47000
Cut Tape (CT)
5,000 : ₱15.56511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
10
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
10164227-0301A1RLF
BERGSTAK 0.4MM, 30POSITION, RECE
Amphenol ICC (FCI)
2,689
In Stock
1 : ₱38.35000
Cut Tape (CT)
3,000 : ₱21.82282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm
0.057" (1.45mm)
10164228-0501A1RLF
BERGSTAK 0.4MM, 50POSITION, HEAD
Amphenol ICC (FCI)
3,434
In Stock
1 : ₱42.42000
Cut Tape (CT)
5,000 : ₱23.21808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
50
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
10164227-0501A1RLF
BERGSTAK 0.4MM, 50POSITION, RECE
Amphenol ICC (FCI)
1,326
In Stock
1 : ₱48.81000
Cut Tape (CT)
3,000 : ₱27.66462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm
0.057" (1.45mm)
10164227-0601A1RLF
BERGSTAK 0.4MM, 60POSITION, RECE
Amphenol ICC (FCI)
1,965
In Stock
1 : ₱57.53000
Cut Tape (CT)
3,000 : ₱32.56949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm
0.057" (1.45mm)
10164228-0701A1RLF
BERGSTAK 0.4MM, 70POSITION, HEAD
Amphenol ICC (FCI)
3,590
In Stock
1 : ₱59.85000
Cut Tape (CT)
5,000 : ₱32.74103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
70
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
10164227-0404A1RLF
BERGSTAK 0.4MM, 40POSITION, RECE
Amphenol ICC (FCI)
1,138
In Stock
1 : ₱64.50000
Cut Tape (CT)
2,000 : ₱37.68666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
4mm
0.154" (3.90mm)
10142886-030A2EHLF
BERGSTAK 0.40MM SA BOARD-TO-BOAR
Amphenol ICC (FCI)
972
In Stock
1 : ₱65.08000
Cut Tape (CT)
4,500 : ₱36.03711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
30
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
Flash
3.5mm
0.055" (1.40mm)
10142890-030A3EHLF
BERGSTAK 0.40MM SA BOARD-TO-BOAR
Amphenol ICC (FCI)
3,679
In Stock
1 : ₱70.31000
Cut Tape (CT)
2,250 : ₱40.79787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
Flash
3.5mm
0.124" (3.15mm)
10164227-0504A1RLF
BERGSTAK 0.4MM, 50POSITION, RECE
Amphenol ICC (FCI)
1,634
In Stock
1 : ₱73.80000
Cut Tape (CT)
2,000 : ₱43.15946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
4mm
0.154" (3.90mm)
10164227-0804A1RLF
BERGSTAK 0.4MM, 80POSITION, RECE
Amphenol ICC (FCI)
1,483
In Stock
1 : ₱115.06000
Cut Tape (CT)
2,000 : ₱67.11589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
4mm
0.154" (3.90mm)
10164228-0241A1RLF
BERGSTAK 0.4MM, 24POSITION, HEAD
Amphenol ICC (FCI)
4,807
In Stock
1 : ₱34.87000
Cut Tape (CT)
5,000 : ₱19.15259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
24
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
10164227-0241A1RLF
BERGSTAK 0.4MM, 24POSITION, RECE
Amphenol ICC (FCI)
2,847
In Stock
1 : ₱37.19000
Cut Tape (CT)
3,000 : ₱20.99127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
24
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm
0.057" (1.45mm)
10164228-0341A1RLF
BERGSTAK 0.4MM, 34POSITION, HEAD
Amphenol ICC (FCI)
4,880
In Stock
1 : ₱37.77000
Cut Tape (CT)
5,000 : ₱20.78595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
34
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
10164227-0341A1RLF
BERGSTAK 0.4MM, 34POSITION, RECE
Amphenol ICC (FCI)
2,884
In Stock
1 : ₱42.42000
Cut Tape (CT)
3,000 : ₱24.06994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
34
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm
0.057" (1.45mm)
Showing
of 46

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.