Arrays, Edge Type, Mezzanine (Board to Board)

Results: 37
Stocking Options
Environmental Options
Media
Exclude
37Results
Applied FiltersRemove All

Showing
of 37
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
33,937
In Stock
1 : ₱20.34000
Cut Tape (CT)
2,000 : ₱12.80047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
41,156
In Stock
1 : ₱27.89000
Cut Tape (CT)
2,000 : ₱16.35855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
1,472
In Stock
1 : ₱40.10000
Cut Tape (CT)
2,000 : ₱23.27480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
1,759
In Stock
1 : ₱43.00000
Cut Tape (CT)
2,000 : ₱25.81566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
14,045
In Stock
1 : ₱73.80000
Cut Tape (CT)
2,000 : ₱37.96704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
9,560
In Stock
1 : ₱24.41000
Cut Tape (CT)
3,000 : ₱14.17826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
2,834
In Stock
1 : ₱27.89000
Cut Tape (CT)
3,000 : ₱15.04003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
3,000
In Stock
1 : ₱29.64000
Cut Tape (CT)
3,000 : ₱17.34448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
12
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
1,926
In Stock
1 : ₱38.35000
Cut Tape (CT)
2,000 : ₱23.27480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
14
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
3,984
In Stock
1 : ₱66.83000
Cut Tape (CT)
2,000 : ₱39.83702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
50
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
1,454
In Stock
1 : ₱73.80000
Cut Tape (CT)
2,000 : ₱44.66713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
1,147
In Stock
1 : ₱87.17000
Cut Tape (CT)
2,000 : ₱51.82337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
839
In Stock
1 : ₱48.23000
Cut Tape (CT)
2,000 : ₱27.49678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
34
In Stock
1 : ₱62.76000
Cut Tape (CT)
2,000 : ₱35.76961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
912
In Stock
1 : ₱54.04000
Cut Tape (CT)
2,000 : ₱29.16803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
0
In Stock
Check Lead Time
1 : ₱77.87000
Cut Tape (CT)
2,000 : ₱47.06387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
CONN PLUG 10POS DUAL 0.5MM SMD
CONN PLUG 10POS DUAL 0.5MM SMD
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
2,000 : ₱11.89715
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
0
In Stock
Check Lead Time
2,000 : ₱14.58968
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
12
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
0
In Stock
3,000 : ₱18.30465
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Plug, Outer Shroud Contacts
22
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
0
In Stock
Check Lead Time
3,000 : ₱18.44392
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
12
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
0
In Stock
3,000 : ₱20.12330
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Plug, Outer Shroud Contacts
18
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
0
In Stock
3,000 : ₱20.63254
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Plug, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
0
In Stock
3,000 : ₱20.91960
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Center Strip Contacts
22
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
0
In Stock
Check Lead Time
3,000 : ₱20.95795
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
14
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
0
In Stock
Check Lead Time
3,000 : ₱20.95795
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
14
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
Showing
of 37

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.