Arrays, Edge Type, Mezzanine (Board to Board)

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5035480622
CONN RCPT 6POS SMD GOLD
Molex
36,043
In Stock
1 : ₱28.47000
Cut Tape (CT)
7,000 : ₱14.95693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
6
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
5035481220
CONN RCPT 12POS SMD GOLD
Molex
30,571
In Stock
1 : ₱41.84000
Cut Tape (CT)
7,000 : ₱21.85559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
12
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
5035481022
CONN RCPT 16POS SMD GOLD
Molex
62,475
In Stock
1 : ₱44.74000
Cut Tape (CT)
7,000 : ₱23.97942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
16
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
5035481022
CONN RCPT 10POS SMD GOLD
Molex
59,051
In Stock
1 : ₱34.87000
Cut Tape (CT)
7,000 : ₱18.77368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
5035481420
CONN RCPT 14POS SMD GOLD
Molex
24,896
In Stock
1 : ₱44.16000
Cut Tape (CT)
7,000 : ₱25.17134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
14
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
5035481822
CONN RCPT 18POS SMD GOLD
Molex
12,585
In Stock
1 : ₱51.14000
Cut Tape (CT)
7,000 : ₱24.00234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
18
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
CONN RCPT 10POS SMD GOLD
CONN RCPT 10POS SMD GOLD
Molex
0
In Stock
466,115
Marketplace
24,000 : ₱14.82909
Tape & Reel (TR)
3,000 : ₱10.69224
Strip
Tape & Reel (TR)
Strip
Obsolete
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
5035480620
CONN RCPT 6POS SMD GOLD
Molex
0
In Stock
1,506,000
Marketplace
24,000 : ₱14.29274
Tape & Reel (TR)
3,000 : ₱10.80846
Spool
Tape & Reel (TR)
Spool
Obsolete
Receptacle, Center Strip Contacts
6
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
5035481820
CONN RCPT 18POS SMD GOLD
Molex
0
In Stock
20,695
Marketplace
24,000 : ₱18.36450
Tape & Reel (TR)
3,000 : ₱11.79633
Spool
Tape & Reel (TR)
Spool
Obsolete
Receptacle, Center Strip Contacts
18
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
5035481220
CONN RCPT 12POS SMD GOLD
Molex
0
In Stock
1,003,622
Marketplace
24,000 : ₱15.16148
Tape & Reel (TR)
3,000 : ₱13.42341
Spool
Tape & Reel (TR)
Spool
Obsolete
Receptacle, Center Strip Contacts
12
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
5035481420
CONN RCPT 14POS SMD GOLD
Molex
0
In Stock
6,605
Marketplace
24,000 : ₱15.59208
Tape & Reel (TR)
3,000 : ₱17.25867
Spool
Tape & Reel (TR)
Spool
Obsolete
Receptacle, Center Strip Contacts
14
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
5035481220
CONN RCPT 12POS SMD GOLD
Molex
0
In Stock
Check Lead Time
3,000 : ₱15.46055
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
12
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.95mm
0.027" (0.68mm)
5035481620
CONN RCPT 16POS SMD GOLD
Molex
0
In Stock
24,000 : ₱16.52125
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Center Strip Contacts
16
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
5035481680
CONN RCPT 16POS SMD GOLD
Molex
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
16
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.95mm
0.027" (0.68mm)
5035481880
CONN RCPT 18POS SMD GOLD
Molex
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
18
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.95mm
0.027" (0.68mm)
CONN RCPT 14POS SMD GOLD
CONN RCPT 14POS SMD GOLD
Molex
0
In Stock
Active
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
14
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.95mm
0.027" (0.68mm)
Showing
of 16

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.