Arrays, Edge Type, Mezzanine (Board to Board)

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5054130610
0.35 B/B REC ASSY 6CKT EMBSTP PK
Molex
56,337
In Stock
1 : ₱33.12000
Cut Tape (CT)
7,000 : ₱17.28166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
6
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.9mm, 1mm
0.031" (0.80mm)
5054133410
CONN RCPT 34POS SMD GOLD
Molex
33,285
In Stock
1 : ₱41.84000
Cut Tape (CT)
7,000 : ₱22.24866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
34
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
1mm
0.031" (0.80mm)
5054136010
CONN RCPT 60POS SMD GOLD
Molex
48,255
In Stock
1 : ₱73.22000
Cut Tape (CT)
7,000 : ₱35.86433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Receptacle, Center Strip Contacts
60
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
1mm
0.031" (0.80mm)
5054131410
0.35 B/B REC ASSY 14CKT EMBSTP P
Molex
6,923
In Stock
1 : ₱49.97000
Cut Tape (CT)
7,000 : ₱27.46337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Receptacle, Center Strip Contacts
14
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
1mm
0.031" (0.80mm)
5054133010
0.35 B/B REC ASSY 30CKT EMBSTP P
Molex
3,813
In Stock
1 : ₱72.64000
Cut Tape (CT)
7,000 : ₱24.24897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
1mm
0.031" (0.80mm)
5054134010
0.35 B/B REC ASSY 40CKT EMBSTP P
Molex
0
In Stock
14,000
Marketplace
42,000 : ₱23.86457
Bulk
7,000 : ₱23.82510
Spool
Bulk
Spool
Last Time Buy
Receptacle, Center Strip Contacts
40
0.014" (0.35mm)
2
Surface Mount
-
Gold
-
2mm
0.031" (0.80mm)
Showing
of 6

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.