Arrays, Edge Type, Mezzanine (Board to Board)

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
211,524
In Stock
1 : ₱38.35000
Cut Tape (CT)
20,000 : ₱20.50870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
6 (4 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
1.97µin (0.050µm)
0.6mm
0.016" (0.41mm)
18,823
In Stock
1 : ₱38.35000
Cut Tape (CT)
20,000 : ₱20.50870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
4 (2 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
-
0.6mm
0.016" (0.41mm)
BM29B0.6-4DS/2-0.35V(51)
6 (4 + 2 POWER) POSITION CONNECT
Hirose Electric Co Ltd
50,627
In Stock
1 : ₱40.10000
Cut Tape (CT)
20,000 : ₱21.22880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
4 (2 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
1.97µin (0.050µm)
0.6mm
0.024" (0.61mm)
16,151
In Stock
1 : ₱40.10000
Cut Tape (CT)
20,000 : ₱21.22880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
4 (2 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
-
0.6mm
0.024" (0.61mm)
13,494
In Stock
1 : ₱56.95000
Cut Tape (CT)
1,000 : ₱37.56230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
4 (2 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
-
0.6mm
0.016" (0.41mm)
4,927
In Stock
1 : ₱56.95000
Cut Tape (CT)
1,000 : ₱37.56230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
8 (6 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
1.97µin (0.050µm)
0.6mm
0.016" (0.41mm)
18,874
In Stock
1 : ₱58.69000
Cut Tape (CT)
20,000 : ₱31.79739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
8 (6 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
1.97µin (0.050µm)
0.6mm
0.024" (0.61mm)
1,349
In Stock
1 : ₱58.69000
Cut Tape (CT)
1,000 : ₱39.27597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
4
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
1.97µin (0.050µm)
0.6mm
0.024" (0.61mm)
10,685
In Stock
20,000
Alternate Stock
1 : ₱59.85000
Cut Tape (CT)
1,000 : ₱40.13018
Tape & Reel (TR)
1,000 : ₱34.11289
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
4 (2 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
-
0.6mm
0.024" (0.61mm)
899
In Stock
1 : ₱100.53000
Cut Tape (CT)
1,000 : ₱66.73701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
26 (24 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
1.97µin (0.050µm)
0.6mm
0.016" (0.41mm)
130
In Stock
1 : ₱106.34000
Cut Tape (CT)
1,000 : ₱69.98420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
26 (24 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
1.97µin (0.050µm)
0.6mm
0.024" (0.61mm)
2,800
In Stock
1 : ₱56.95000
Cut Tape (CT)
1,000 : ₱37.56230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
4
0.014" (0.35mm)
2
Surface Mount
-
Gold
1.97µin (0.050µm)
0.6mm
0.016" (0.41mm)
19,780
In Stock
1 : ₱40.10000
Cut Tape (CT)
20,000 : ₱19.78616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
8 (6 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
1.97µin (0.050µm)
0.6mm
0.016" (0.41mm)
0
In Stock
Check Lead Time
20,000 : ₱21.94655
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
14 (12 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
-
0.6mm
0.016" (0.41mm)
0
In Stock
Check Lead Time
20,000 : ₱28.31729
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
14 (12 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.024" (0.61mm)
0
In Stock
Check Lead Time
20,000 : ₱34.55572
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
26 (24 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
1.97µin (0.050µm)
0.6mm
0.016" (0.41mm)
0
In Stock
Check Lead Time
20,000 : ₱36.61090
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
26 (24 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
1.97µin (0.050µm)
0.6mm
0.024" (0.61mm)
0
In Stock
Check Lead Time
1,000 : ₱42.68296
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
14 (12 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
-
0.6mm
0.016" (0.41mm)
0
In Stock
Check Lead Time
1,000 : ₱53.59020
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
14 (12 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.024" (0.61mm)
Showing
of 19

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.