Arrays, Edge Type, Mezzanine (Board to Board)

Results: 94
Stocking Options
Environmental Options
Media
Exclude
94Results
Applied FiltersRemove All

Showing
of 94
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
13,473
In Stock
1 : ₱38.35000
Cut Tape (CT)
1,000 : ₱24.44165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
14
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3mm
0.091" (2.30mm)
DF12NB(3.0)-20DP-0.5V(51)
BTOB CONNECTOR, 3MM STACK HT, 0.
Hirose Electric Co Ltd
8,324
In Stock
1 : ₱43.00000
Cut Tape (CT)
1,000 : ₱27.11006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3mm
0.091" (2.30mm)
5,325
In Stock
1 : ₱43.00000
Cut Tape (CT)
1,000 : ₱27.11006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3.5mm, 4mm, 5mm
0.106" (2.70mm)
DF12NB(3.0)-20DS-0.5V(51)
BTOB CONNECTOR, 3MM STACK HT, 0.
Hirose Electric Co Ltd
1,986
In Stock
1 : ₱44.16000
Cut Tape (CT)
1,000 : ₱27.19955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3mm
0.087" (2.20mm)
2,499
In Stock
1 : ₱56.95000
Cut Tape (CT)
1,000 : ₱35.00953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3.5mm, 4mm, 5mm
0.106" (2.70mm)
769
In Stock
1 : ₱61.02000
Cut Tape (CT)
1,000 : ₱38.42059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
4mm
0.130" (3.30mm)
65,172
In Stock
1 : ₱62.76000
Cut Tape (CT)
1,000 : ₱39.27597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
30
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3mm
0.091" (2.30mm)
20,408
In Stock
1 : ₱62.76000
Cut Tape (CT)
1,000 : ₱40.13018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3mm
0.087" (2.20mm)
DF12NB(3.0)-40DP-0.5V(51)
BTOB CONNECTOR, 3MM STACK HT, 0.
Hirose Electric Co Ltd
1,697
In Stock
1 : ₱65.66000
Cut Tape (CT)
1,000 : ₱41.83397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3mm
0.091" (2.30mm)
2,824
In Stock
1 : ₱66.83000
Cut Tape (CT)
1,000 : ₱41.83397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
30
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
5mm
0.169" (4.30mm)
DF12NB-40DS-0.5V(51)
BTOB CONNECTOR, 3MM STACK HT, 0.
Hirose Electric Co Ltd
253
In Stock
1 : ₱67.99000
Cut Tape (CT)
1,000 : ₱40.13018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3mm
0.087" (2.20mm)
5,832
In Stock
1 : ₱86.00000
Cut Tape (CT)
1,000 : ₱53.59020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
50
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3.5mm
0.110" (2.80mm)
212
In Stock
1 : ₱86.00000
Cut Tape (CT)
1,000 : ₱53.59020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3.5mm, 4mm, 5mm
0.106" (2.70mm)
336
In Stock
1 : ₱90.07000
Cut Tape (CT)
1,000 : ₱56.90306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.020" (0.50mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
3mm
0.087" (2.20mm)
3,580
In Stock
1 : ₱92.98000
Cut Tape (CT)
1,000 : ₱57.72822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
50
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
5mm
0.169" (4.30mm)
153
In Stock
1 : ₱100.53000
Cut Tape (CT)
1,000 : ₱63.47530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
5mm
0.169" (4.30mm)
11,482
In Stock
1 : ₱108.67000
Cut Tape (CT)
1,000 : ₱66.70796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
3mm
0.091" (2.30mm)
2,733
In Stock
1 : ₱124.36000
Cut Tape (CT)
1,000 : ₱77.23981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
50
0.020" (0.50mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
3mm
0.091" (2.30mm)
3,955
In Stock
1 : ₱126.10000
Cut Tape (CT)
1,000 : ₱78.84365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
80
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3mm
0.091" (2.30mm)
1,266
In Stock
1 : ₱131.33000
Cut Tape (CT)
1,000 : ₱81.24359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
3mm
0.087" (2.20mm)
7,555
In Stock
1 : ₱33.70000
Cut Tape (CT)
1,000 : ₱21.74592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3mm
0.091" (2.30mm)
4,372
In Stock
1 : ₱33.70000
Cut Tape (CT)
1,000 : ₱21.74592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3mm
0.087" (2.20mm)
3,950
In Stock
1 : ₱37.19000
Cut Tape (CT)
1,000 : ₱23.54617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
3mm
0.087" (2.20mm)
3,382
In Stock
1 : ₱45.91000
Cut Tape (CT)
1,000 : ₱28.87486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3.5mm
0.110" (2.80mm)
1,465
In Stock
1 : ₱59.85000
Cut Tape (CT)
1,000 : ₱38.42059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
30
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3.5mm
0.110" (2.80mm)
Showing
of 94

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.