Resistor Networks, Arrays

Results: 371
Stocking Options
Environmental Options
Media
Exclude
371Results
Applied FiltersRemove All

Showing
of 371
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CAY16 1206 (3216 Metric) convex
CAY16-103J4LF
RES ARRAY 4 RES 10K OHM 1206
Bourns Inc.
118,992
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-222J4LF
RES ARRAY 4 RES 2.2K OHM 1206
Bourns Inc.
207,669
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
2.2k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-330J4LF
RES ARRAY 4 RES 33 OHM 1206
Bourns Inc.
151,332
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
33
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-470J4LF
RES ARRAY 4 RES 47 OHM 1206
Bourns Inc.
119,889
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
47
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-750J4LF
RES ARRAY 4 RES 75 OHM 1206
Bourns Inc.
94,313
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱1.15031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
75
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-104J4LF
RES ARRAY 4 RES 100K OHM 1206
Bourns Inc.
62,549
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-473J4LF
RES ARRAY 4 RES 47K OHM 1206
Bourns Inc.
54,679
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
47k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-102J4LF
RES ARRAY 4 RES 1K OHM 1206
Bourns Inc.
50,128
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-000J4LF
RES ARRAY 4 RES ZERO OHM 1206
Bourns Inc.
48,851
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
0.0
Jumper
4
-
-
8
62.5mW
-
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-223J4LF
RES ARRAY 4 RES 22K OHM 1206
Bourns Inc.
48,579
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-5600F4LF
RES ARRAY 4 RES 560 OHM 1206
Bourns Inc.
48,301
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.82318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
560
±1%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-220J4LF
RES ARRAY 4 RES 22 OHM 1206
Bourns Inc.
46,842
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 Series
CAY16-1002F4LF
RES ARRAY 4 RES 10K OHM 1206
Bourns Inc.
46,575
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.80114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±1%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-47R0F4LF
RES ARRAY 4 RES 47 OHM 1206
Bourns Inc.
46,199
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.80114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
47
±1%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-510J4LF
RES ARRAY 4 RES 51 OHM 1206
Bourns Inc.
35,401
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
51
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-332J4LF
RES ARRAY 4 RES 3.3K OHM 1206
Bourns Inc.
32,074
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
3.3k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-101J4LF
RES ARRAY 4 RES 100 OHM 1206
Bourns Inc.
31,230
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-153J4LF
RES ARRAY 4 RES 15K OHM 1206
Bourns Inc.
30,191
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
15k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-472J4LF
RES ARRAY 4 RES 4.7K OHM 1206
Bourns Inc.
29,999
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-271J4LF
RES ARRAY 4 RES 270 OHM 1206
Bourns Inc.
27,447
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
270
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-561J4LF
RES ARRAY 4 RES 560 OHM 1206
Bourns Inc.
25,643
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
560
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-181J4LF
RES ARRAY 4 RES 180 OHM 1206
Bourns Inc.
25,447
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.69903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
180
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-105J4LF
RES ARRAY 4 RES 1M OHM 1206
Bourns Inc.
25,399
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1M
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-2201F4LF
RES ARRAY 4 RES 2.2K OHM 1206
Bourns Inc.
25,379
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.80114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
2.2k
±1%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-4701F4LF
RES ARRAY 4 RES 4.7K OHM 1206
Bourns Inc.
24,072
In Stock
1 : ₱5.71000
Cut Tape (CT)
5,000 : ₱0.80114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±1%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
Showing
of 371

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.