Resistor Networks, Arrays

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ACA-SERIES
RES ARRAY 4 RES 10K OHM 1206
Vishay
44,998
In Stock
1 : ₱61.43000
Cut Tape (CT)
1,000 : ₱20.23281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES 4.7K OHM 1206
Vishay
24,115
In Stock
1 : ₱61.43000
Cut Tape (CT)
1,000 : ₱20.23281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES 20K OHM 1206
Vishay
7,639
In Stock
1 : ₱61.43000
Cut Tape (CT)
1,000 : ₱20.23281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
20k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES 100K OHM 1206
Vishay
2,682
In Stock
1 : ₱61.43000
Cut Tape (CT)
1,000 : ₱20.23281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES MULT OHM 1206
Vishay
1,658
In Stock
1 : ₱61.43000
Cut Tape (CT)
1,000 : ₱20.23281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k, 30k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES 1K OHM 1206
Vishay
1,242
In Stock
1 : ₱61.43000
Cut Tape (CT)
1,000 : ₱20.23281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES MULT OHM 1206
Vishay
1,235
In Stock
1 : ₱61.43000
Cut Tape (CT)
1,000 : ₱20.23281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k, 20k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES 100 OHM 1206
Vishay
1,223
In Stock
1 : ₱61.43000
Cut Tape (CT)
1,000 : ₱20.23281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES 47K OHM 1206
Vishay
805
In Stock
1 : ₱61.43000
Cut Tape (CT)
1,000 : ₱20.23281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
47k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES MULT OHM 1206
Vishay
730
In Stock
1 : ₱61.43000
Cut Tape (CT)
1,000 : ₱20.23281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k, 10k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES 2K OHM 1206
Vishay
1,158
In Stock
1 : ₱61.43000
Cut Tape (CT)
1,000 : ₱20.23281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
2k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES 50K OHM 1206
Vishay
0
In Stock
Active
Tape & Reel (TR)
Active
Isolated
50k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES MULT OHM 1206
Vishay
0
In Stock
Check Lead Time
1,000 : ₱15.95295
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
100, 200
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES MULT OHM 1206
Vishay
0
In Stock
Check Lead Time
1,000 : ₱15.95295
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
100, 300
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES MULT OHM 1206
Vishay
0
In Stock
Check Lead Time
1,000 : ₱15.95295
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
1k, 2k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES MULT OHM 1206
Vishay
0
In Stock
Check Lead Time
1 : ₱45.05000
Cut Tape (CT)
1,000 : ₱15.95295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k, 3k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES MULT OHM 1206
Vishay
0
In Stock
Check Lead Time
1 : ₱45.05000
Cut Tape (CT)
1,000 : ₱15.95295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k, 15k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES MULT OHM 1206
Vishay
0
In Stock
Active
Tape & Reel (TR)
Active
Isolated
1k, 5k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES MULT OHM 1206
Vishay
0
In Stock
Active
Tape & Reel (TR)
Active
Isolated
10k, 50k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
Showing
of 19

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.