RF Amplifiers

Results: 122
Stocking Options
Environmental Options
Media
Exclude
122Results
Applied FiltersRemove All

Showing
of 122
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
1,985
In Stock
1 : ₱86.58000
Cut Tape (CT)
2,500 : ₱42.98769
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
1,059
In Stock
1 : ₱93.56000
Cut Tape (CT)
2,500 : ₱46.62607
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
5,000
In Stock
2,500 : ₱20.73900
Tape & Reel (TR)
*
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
2,500
In Stock
2,500 : ₱20.73900
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
MAX6443US26L+
IC AMP GPS 1.6GHZ-1.9GHZ SC74A
Renesas Electronics Corporation
14,724
Marketplace
738 : ₱23.82509
Bulk
-
Bulk
Active
1.6GHz ~ 1.9GHz
-
14dB
5.5dB
General Purpose
5V
17mA
500MHz
Surface Mount
SC-74A, SOT-753
SC-74A
103,575
Marketplace
615 : ₱28.47390
Bulk
-
Bulk
Obsolete
0Hz ~ 4GHz
4.5dBm ~ 7dBm
18dB ~ 24dB
4.5dB ~ 6dB
General Purpose
2.7V ~ 3.3V
23mA ~ 30mA
1.9GHz
Surface Mount
6-TSSOP, SC-88, SOT-363
6-SuperMiniMold
SOT 363
IC RF AMP DBS 250MHZ-3GHZ 6MINIM
Renesas Electronics Corporation
6,000
Marketplace
503 : ₱34.86600
Bulk
-
Bulk
Obsolete
250MHz ~ 3GHz
9.5dBm
25dB
9dB
DBS
3V ~ 3.6V
27.5mA
2.2GHz
Surface Mount
6-TSSOP, SC-88, SOT-363
6-Minimold
2,500
In Stock
2,500 : ₱37.51721
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
242,761
Marketplace
369 : ₱47.06911
Bulk
-
Bulk
Obsolete
40MHz ~ 1GHz
10dBm
13dB
3.2dB
-
3.1V ~ 3.5V
25mA
500MHz
Surface Mount
6-XFDFN Exposed Pad
6-TSON
NX7002BKS115
IC RF AMP GPS 100MHZ-2.4GHZ 6SO
Renesas Electronics Corporation
38,498
Marketplace
369 : ₱47.06911
Bulk
-
Bulk
Obsolete
100MHz ~ 2.4GHz
-11dBm ~ -7dBm
9dB ~ 13.5dB
5.5dB ~ 7dB
General Purpose
2.4V ~ 3.3V
1.4mA ~ 2.4mA
1.9GHz
Surface Mount
6-TSSOP, SC-88, SOT-363
6-SO
2,700
Marketplace
369 : ₱47.06911
Bulk
-
Bulk
Obsolete
470MHz ~ 770MHz
-5.5dBm
15dB
1.5dB
General Purpose
2.3V ~ 3.3V
5mA
470MHz
Surface Mount
6-XFDFN Exposed Pad
6-TSON
UPCXXXXTB-E3-A
IC AMP DBS 2.8GHZ-3.2GHZ 6SUPER
Renesas Electronics Corporation
53,374
Marketplace
343 : ₱51.13679
Bulk
-
Bulk
Obsolete
2.8GHz ~ 3.2GHz
-8.5dBm ~ -5.5dBm
18.5dB ~ 24.5dB
4.3dB ~ 5.8dB
DBS
4.5V ~ 5.5V
7mA ~ 12mA
2.2GHz
Surface Mount
6-TSSOP, SC-88, SOT-363
6-SuperMiniMold
ONSONSMBD54DWT1G
IC RF AMP DBS 250MHZ-3GHZ 6SUPER
Renesas Electronics Corporation
93,000
Marketplace
308 : ₱56.94779
Bulk
-
Bulk
Obsolete
250MHz ~ 3GHz
8dBm
25.5dB
4.3dB
DBS, L-Band, IF Satellite
3V ~ 3.6V
29mA
2.2GHz
Surface Mount
6-TSSOP, SC-88, SOT-363
6-SuperMiniMold
NX7002BKS115
IC AMP CELL 2.7GHZ-3GHZ SOT363
Renesas Electronics Corporation
1,014
Marketplace
308 : ₱56.94779
Bulk
-
Bulk
Obsolete
2.7GHz ~ 3GHz
-
11dB ~ 16.5dB
5dB ~ 6.5dB
Cellular, DBS, PCS
4.5V ~ 5.5V
9mA ~ 15mA
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
UPCXXXXTB-E3-A
IC AMP DBS 2.8GHZ-3.2GHZ 6SUPER
Renesas Electronics Corporation
275,457
Marketplace
298 : ₱58.69111
Bulk
-
Bulk
Obsolete
2.8GHz ~ 3.2GHz
-
22dB
4.7dB
DBS
4.5V ~ 5.5V
4.8mA
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-SuperMiniMold
ONSONSMBD54DWT1G
IC AMP PCS 100MHZ-1.9GHZ 6SUPER
Renesas Electronics Corporation
93,000
Marketplace
284 : ₱61.59658
Bulk
-
Bulk
Obsolete
100MHz ~ 1.9GHz
-
12.5dB
-
PCS, DCS
2.4V ~ 3.3V
2.8mA
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-SuperMiniMold
IC AMP GPS 2.3GHZ-2.7GHZ SOT363
IC AMP GPS 2.3GHZ-2.7GHZ SOT363
Renesas Electronics Corporation
70,480
Marketplace
284 : ₱61.59658
Bulk
-
Bulk
Active
2.3GHz ~ 2.7GHz
-3dBm
12dB
6dB
General Purpose
1.8V ~ 3.3V
7.5mA
2.7GHz
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
29,687
Marketplace
277 : ₱62.75881
Bulk
-
Bulk
Obsolete
50MHz ~ 1.8GHz
-12dBm
13.5dB
1.5dB
-
1.6V ~ 2V
3.1mA
470MHz
Surface Mount
6-XFBGA
6-WLBGA (0.73x0.48)
4,998
In Stock
1 : ₱65.08000
Cut Tape (CT)
2,500 : ₱31.15184
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
2,442
In Stock
1 : ₱71.48000
Cut Tape (CT)
2,500 : ₱34.81533
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
21,056
In Stock
1 : ₱94.19000
Cut Tape (CT)
3,000 : ₱57.69075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
500MHz ~ 3GHz
17.7dBm
18.3dB
4.7dB
Bluetooth
3V ~ 5.5V
63.5mA
1GHz
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
1,087,641
Marketplace
175 : ₱99.36811
Bulk
-
Bulk
Obsolete
1575.42MHz
-18dBm
17dB ~ 22dB
0.8dB
GPS
1.6V ~ 3.3V
6.5mA
1575.42MHz
Surface Mount
6-XFDFN Exposed Pad
6-TSON
2,500
In Stock
2,500 : ₱105.19188
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
6,000
Marketplace
162 : ₱107.50352
Bulk
-
Bulk
Obsolete
2.4GHz ~ 2.5GHz
-
28dB
-
802.11b/g
3V ~ 4.6V
120mA
2.45GHz
Surface Mount
6-XFDFN Exposed Pad
6-TSON
TEXTISSN74LVC1G00DSF2
IC AMP GPS 1.88GHZ-1.93GHZ 6TSON
Renesas Electronics Corporation
18,000
Marketplace
146 : ₱119.12548
Bulk
-
Bulk
Active
1.88GHz ~ 1.93GHz
25dBm
60dB
-
General Purpose
1.5V ~ 3.5V
200mA
1.88GHz ~ 1.93GHz
Surface Mount
6-XFDFN Exposed Pad
6-TSON (1.5x1.5)
Showing
of 122

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.