Signal Relays, Up to 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
988 In Stock | 1 : ₱510.71000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 50 mA | 30VAC, 36VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | - | General Purpose | - | - | |||
356 In Stock 130 Factory | 1 : ₱580.73000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
182 In Stock | 1 : ₱1,112.09000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
631 In Stock | 1 : ₱1,369.49000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 18 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver (Ag), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
164 In Stock 60 Factory | 1 : ₱1,369.49000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
385 In Stock | 1 : ₱656.55000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 16 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | - | General Purpose | - | - | |||
106 In Stock 110 Factory | 1 : ₱736.52000 Bulk | Bulk | Active | DIN Rail | 24VAC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 33 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | - | - | 12 ms | 20 ms | -40°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
36 In Stock | 1 : ₱684.98000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | - | General Purpose | - | - | |||
95 In Stock | 1 : ₱1,148.94000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -25°C ~ 60°C | Silver (Ag), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
25 In Stock | 1 : ₱603.14000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPST-NO (1 Form A) | 50 mA | 30VAC, 36VDC - Max | - | 16 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | - | General Purpose | - | - | |||
86 In Stock 80 Factory | 1 : ₱731.84000 Bulk | Bulk | Active | DIN Rail | 120VAC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 8 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | - | - | 12 ms | 20 ms | -40°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
18 In Stock | 1 : ₱1,425.24000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 11 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 6 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
41 In Stock | 1 : ₱1,722.24000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 18.5 VDC | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
14 In Stock | 1 : ₱1,749.74000 Bulk | Bulk | Active | DIN Rail | 120VAC/DC | SPST-NO (1 Form A) | 50 mA | 30VAC, 36VDC - Max | - | 3.5 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 6 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
18 In Stock | 1 : ₱2,334.15000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 17.5 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -25°C ~ 60°C | Silver (Ag), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
12 In Stock | 1 : ₱937.17000 Bulk | Bulk | Active | DIN Rail | 230VAC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 6 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | - | - | 12 ms | 20 ms | -40°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
41 In Stock | 1 : ₱1,112.09000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 50 mA | 30VAC, 36VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
18 In Stock | 1 : ₱1,112.09000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 50 mA | 30VAC, 36VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
11 In Stock | 1 : ₱1,249.91000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 15.3 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
13 In Stock | 1 : ₱1,583.60000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 11 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 6 ms | 15 ms | -25°C ~ 60°C | Silver (Ag), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
7 In Stock | 1 : ₱1,862.06000 Bulk | Bulk | Active | DIN Rail | 230VAC/DC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 3.2 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 7 ms | 15 ms | -25°C ~ 55°C | Silver (Ag), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
10 In Stock | 1 : ₱2,139.35000 Bulk | Bulk | Active | DIN Rail | 120VAC/DC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 4.5 mA | Non Latching | Lighted Indicator | Screw Terminal | - | - | - | - | 7 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
2 In Stock 9 Factory | 1 : ₱5,957.06000 Bulk | - | Bulk | Active | DIN Rail | 24VAC/DC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 18 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -20°C ~ 40°C | Silver Nickel (AgNi), Gold (Au) | cURus, EAC, UR | General Purpose | - | - | ||
6 In Stock | 1 : ₱1,973.21000 Bulk | Bulk | Active | DIN Rail | 48VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 9.2 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - | |||
8 In Stock | 1 : ₱2,334.15000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | - | 17.5 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | cULus, DNV, EAC, UL | General Purpose | - | - |