Single Board Computers (SBCs)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
SC0510
SBC 1.0GHZ 4 CORE 512MB RAM
Raspberry Pi
0
In Stock
Check Lead Time
1 : ₱893.25000
Bulk
Bulk
Active
Broadcom BCM2710A1 Arm Cortex-A53
1GHz
4
-
-
2.600" x 1.180" (66.04mm x 29.97mm)
-
Bluetooth 4.2, BLE, HAT GPIO, LAN
512MB/512MB
MicroSD
Composite, HDMI
-
USB 2.0 (1) OTG
40
-
-
-
-20°C ~ 70°C
SC0721
RASPBERRY PI ZERO 2W 512MB/512MB
Raspberry Pi
0
In Stock
Check Lead Time
1 : ₱1,071.90000
Bulk
Bulk
Active
Broadcom BCM2710A1 ARM Cortex-A53
1GHz
4
2W
-
2.600" x 1.180" (66.04mm x 29.97mm)
-
Bluetooth 4.2, BLE, HAT GPIO, LAN
512MB/512MB
MicroSD
Composite, HDMI
-
USB 2.0 (1) OTG
-
-
-
-
-
SBC 1.0GHZ 4 CORE 512MB RAM
SBC 1.0GHZ 4 CORE 512MB RAM
Seeed Technology Co., Ltd
0
In Stock
Check Lead Time
2 : ₱1,116.56500
Bulk
Bulk
Active
Broadcom BCM2710A1 ARM Cortex-A53
1GHz
4
-
-
5.787" x 4.724" (147.00mm x 120.00mm)
-
GPIO
512MB/0GB
MicroSD
CSI, HDMI
-
USB, USB OTG
-
-
No
-
-20°C ~ 70°C
Showing
of 3

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.