Slide Switches

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
ESE-15800
SWITCH SLIDE SPDT 1MA 10V
Panasonic Industry
0
In Stock
1,500 : ₱43.30476
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
SPDT
Not Specified
Mom-Off-Mom
1mA (DC)
10 V
Standard
0.90mm
Copper Alloy
Silver
Surface Mount, Right Angle
Gull Wing
-
-
ESE-15700
SWITCH SLIDE SPDT 1MA 10V
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
SPDT
Not Specified
Mom-Off-Mom
1mA (DC)
10 V
Standard
2.60mm
-
-
Surface Mount, Right Angle
SMD (SMT) Tab
Push On Switch
-
ESD-16
SWITCH SLIDE SPDT 200MA 5V
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
SPDT
Non-Shorting (BBM)
On-Mom
200mA (DC)
5 V
Standard
2.00mm
-
-
Surface Mount, Right Angle
Gull Wing
Board Guide
-
ESD-16
SWITCH SLIDE SPDT 200MA 5V
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
SPDT
Non-Shorting (BBM)
On-Mom
200mA (DC)
5 V
Standard
2.50mm
-
-
Surface Mount, Right Angle
Gull Wing
Board Guide
-
ESD-16
SWITCH SLIDE SPDT 200MA 5V
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
SPDT
Non-Shorting (BBM)
On-Mom
200mA (DC)
5 V
Standard
2.00mm
-
-
Surface Mount, Right Angle
Gull Wing
Board Guide
-
ESD-16
SWITCH SLIDE SPDT 200MA 5V
Panasonic Industry
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
SPDT
Non-Shorting (BBM)
On-Mom
200mA (DC)
5 V
Standard
2.50mm
-
-
Surface Mount, Right Angle
SMD (SMT) Tab
Board Guide
-
Showing
of 6

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.