Infineon Technologies TVS Diodes

Results: 163
Stocking Options
Environmental Options
Media
Exclude
163Results
Applied FiltersRemove All

Showing
of 163
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0201 (0603 Metric)
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
218,407
In Stock
1 : ₱7.61000
Cut Tape (CT)
15,000 : ₱1.85621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
PG-TSSLP-2-4
TVS DIODE 5.5VWM 30VC PGTSSLP24
Infineon Technologies
131,680
In Stock
1 : ₱8.78000
Cut Tape (CT)
15,000 : ₱3.97305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
7.3V (Typ)
30V
2A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
187,486
In Stock
1 : ₱10.53000
Cut Tape (CT)
15,000 : ₱1.40400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.1V
10V (Typ)
9A (8/20µs)
132W
No
HDMI
3.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
SC-79, SOD-523
TVS DIODE 5VWM 14.5V PGSC7921
Infineon Technologies
114,958
In Stock
1 : ₱11.70000
Cut Tape (CT)
3,000 : ₱3.97800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
-
5V (Max)
5.7V
14.5V (Typ)
5.5A (8/20µs)
66W
No
General Purpose
35pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
PG-SC79-2-1
TSLP-2-1
TVS DIODE 5.5VWM 30VC PGTSLP220
Infineon Technologies
10,312
In Stock
1 : ₱18.72000
Cut Tape (CT)
15,000 : ₱4.24858
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5.5V (Max)
7.3V (Typ)
30V
2A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
TVS DIODE 5.3VWM 21VC PGTSLP220
Infineon Technologies
140,508
In Stock
1 : ₱19.31000
Cut Tape (CT)
15,000 : ₱4.56300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5.3V (Max)
7V
21V
3A (8/20µs)
-
No
RF Antenna
0.23pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
TVS DIODE 18.5VWM 29VC PGTSLP220
Infineon Technologies
147,187
In Stock
1 : ₱20.48000
Cut Tape (CT)
15,000 : ₱4.59225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
18.5V (Max)
20V
29V
2A (8/20µs)
58W
No
RF Antenna
0.3pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
TVS DIODE 5.5VWM 14VC PGTSLP220
Infineon Technologies
96,862
In Stock
1 : ₱20.48000
Cut Tape (CT)
15,000 : ₱4.24858
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5.5V (Max)
6.1V
14V
5A (8/20µs)
70W
No
Ethernet, HDMI
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
0402 (1006 Metric)
TVS DIODE 5.3VWM 28VC PGTSLP219
Infineon Technologies
45,089
In Stock
1 : ₱20.48000
Cut Tape (CT)
15,000 : ₱3.53925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
-
5.3V (Max)
6V
28V (Typ)
3A (8/20µs)
-
No
HDMI
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-19
TSLP-2-1
TVS DIODE 15VWM 48V PGTSLP220
Infineon Technologies
98,664
In Stock
1 : ₱22.82000
Cut Tape (CT)
15,000 : ₱4.27050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
15V (Max)
21V (Typ)
48V (Typ)
16A (100ns)
-
No
RF Antenna
0.13pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
0201
TVS DIODE 3.3VWM 11VC PGTSSLP23
Infineon Technologies
258,516
In Stock
1 : ₱23.99000
Cut Tape (CT)
15,000 : ₱5.23883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
6.5V (Typ)
11V (Typ)
3A (8/20µs)
-
No
Ethernet, HDMI
0.4pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-3
176,458
In Stock
1 : ₱23.99000
Cut Tape (CT)
15,000 : ₱3.91950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
21V (Typ)
48V (Typ)
16A (100ns)
-
No
RF Antenna
0.13pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
PG-SOT23
TVS DIODE 24VWM 41VC PGSOT23
Infineon Technologies
28,560
In Stock
1 : ₱25.16000
Cut Tape (CT)
3,000 : ₱5.03100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
2
-
24V (Max)
26V
41V
5A (8/20µs)
230W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
PG-SOT23
PG-SOT-143-3D
TVS DIODE 50VWM 9V PGSOT1433D
Infineon Technologies
0
In Stock
2,923
Marketplace
1 : ₱26.91000
Cut Tape (CT)
3,000 : ₱12.69450
Tape & Reel (TR)
974 : ₱18.13500
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Last Time Buy
Steering (Rail to Rail)
2
-
50V (Max)
-
9V
27A (8/20µs)
245W
No
General Purpose
2.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
PG-SOT-143-3D
PG-SC74-6
TVS DIODE 3.3VWM 7.7VC PGSC746
Infineon Technologies
62,216
In Stock
1 : ₱34.52000
Cut Tape (CT)
3,000 : ₱11.99250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
2
3.3V (Max)
-
7.7V (Typ)
20A (8/20µs)
-
No
Ethernet
2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
PG-SC74-6
PG-SC74-6
TVS DIODE 5.5VWM 12VC PGSC746
Infineon Technologies
56,627
In Stock
1 : ₱50.90000
Cut Tape (CT)
3,000 : ₱12.21051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5.5V (Max)
-
12V (Typ)
3A (8/20µs)
-
No
Ethernet
0.45pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
PG-SC74-6
0201 (0603 Metric)
TVS DIODE 5.5VWM 18.5VC WLL-2-1
Infineon Technologies
73,738
In Stock
1 : ₱5.85000
Cut Tape (CT)
15,000 : ₱1.19192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V
5.5V
18.5V
2.5A (8/20µs)
27.5W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
43,198
In Stock
1 : ₱5.85000
Cut Tape (CT)
15,000 : ₱0.99450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V
-
7.5V
5.5A (8/20µs)
44W
No
General Purpose
5.5pF @ 1GHz
-55°C ~ 125°C
-
-
Surface Mount
01005 (0402 Metric)
SG-WLL-2-2
28,953
In Stock
1 : ₱5.85000
Cut Tape (CT)
15,000 : ₱0.93600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V
-
6V
4.5A (8/20µs)
25W
No
General Purpose
6pF @ 1GHz
-55°C ~ 125°C
-
-
Surface Mount
01005 (0402 Metric)
P/PG-WLL-2-2
0201 (0603 Metric)
TVS DIODE 13VWM 18.5VC WLL-2-1
Infineon Technologies
41,703
In Stock
1 : ₱7.02000
Cut Tape (CT)
15,000 : ₱1.34550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
13V (Max)
20V
18.5V
2A (8/20µs)
53W
No
RF Antenna
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
49,719
In Stock
1 : ₱7.61000
Cut Tape (CT)
15,000 : ₱1.46250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V
18.5V
20V
3.5A (8/20µs)
21W
Yes
HDMI, USB
0.2pF @ 1MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-2
41,938
In Stock
1 : ₱8.78000
Cut Tape (CT)
15,000 : ₱1.52100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.1V
10V (Typ)
1.5A (8/20µs)
15W
No
RF Antenna
0.13pF @ 2.5GHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
PG-WLL-2-3
ESDxxxB1W0201E6327XTSA1
TVS DIODE 22VWM 26.5VC WLL-2-3
Infineon Technologies
7,542
In Stock
1 : ₱8.78000
Cut Tape (CT)
15,000 : ₱1.57950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
22V
-
26.5V
3A (8/20µs)
80W
No
General Purpose
3.2pF @ 1GHz
-55°C ~ 125°C
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-3
6,427
In Stock
1 : ₱8.78000
Cut Tape (CT)
15,000 : ₱1.11150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.9V
3.6V (Typ)
2A (8/20µs)
7.2W
No
HDMI, USB
0.17pF @ 10GHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
01005 (0402 Metric)
SG-WLL-2-2
6,761
In Stock
1 : ₱10.53000
Cut Tape (CT)
15,000 : ₱1.81350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 163

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.