PHP | USD
Favorite

ABS07W-32.768KHZ-D-1-T 32.768kHz ±10ppm Crystal 3pF 55 kOhms 2-SMD, No Lead
Price & Procurement
7,078 In Stock
Can ship immediately
 

Quantity
All prices are in PHP.
Price Break Unit Price Extended Price
1 51.35000 ₱51.35
10 45.29800 ₱452.98
50 42.31920 ₱2,115.96
100 37.40300 ₱3,740.30
500 35.43344 ₱17,716.72
1,000 29.52787 ₱29,527.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14102-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ₱25.94874
  • Digi-Reel®  : 535-14102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,078 - Immediate
  • Unit Price: Digi-Reel®

ABS07W-32.768KHZ-D-1-T

Datasheet
Digi-Key Part Number 535-14102-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS07W-32.768KHZ-D-1-T
Copy  
Description CRYSTAL 32.7680KHZ 3PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 3pF 55 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS07W
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 3pF
ESR (Equivalent Series Resistance) 55 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABS25-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

₱32.03000 Details

ABS25-32.768KHZ-1-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

₱32.54000 Details

ABS25-32.768KHZ-6-1-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

₱39.15000 Details

ABS07W-32.768KHZ-D-2-T

CRYSTAL 32.7680KHZ 3PF SMD

Abracon LLC

₱51.86000 Details

NX3215SA-32.768KHZ-EXS00A-MU00526

CRYSTAL 32.768KHZ 12.5PF SMD

NDK America, Inc.

₱34.57000 Details
Additional Resources
Standard Package 1
Other Names 535-14102-1