PHP | USD

BL-HGE37A-AV-TRB Yellow-Green 571nm LED Indication - Discrete 2V 0402 (1005 Metric)
Price & Procurement
15,031 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 18.76000 ₱18.76
10 10.24700 ₱102.47
100 4.75810 ₱475.81
500 4.39052 ₱2,195.26
1,000 3.43938 ₱3,439.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BL-HGE37A-AV-TRBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ₱3.36626
  • Digi-Reel®  : BL-HGE37A-AV-TRBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,031 - Immediate
  • Unit Price: Digi-Reel®

BL-HGE37A-AV-TRB

Datasheet
Digi-Key Part Number BL-HGE37A-AV-TRBCT-ND
Copy  
Manufacturer

American Bright Optoelectronics Corporation

Copy  
Manufacturer Part Number BL-HGE37A-AV-TRB
Copy  
Description 0402 YELLOW GREEN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Yellow-Green 571nm LED Indication - Discrete 2V 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets BL-HGE37A-AV-TRB
Product Attributes
Type Description Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Yellow-Green
Configuration -
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 35mcd
Lens Style Rectangle with Flat Top
Lens Size 0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 571nm
Wavelength - Peak 570nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.45mm
Base Part Number BL-HGE37
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BL-HJE37A-AV-TRB

0402 ORANGE RED

American Bright Optoelectronics Corporation

₱18.76000 Details

G5V-2-H1 DC24

RELAY GEN PURPOSE DPDT 1A 24VDC

Omron Electronics Inc-EMC Div

₱160.69000 Details

MS12ANW03

SWITCH SLIDE SPDT 6A 125V

NKK Switches

₱186.67000 Details

DRTR5V0U4S-7

TVS DIODE 5.5VWM SOT363

Diodes Incorporated

₱20.21000 Details

5027

PC TEST POINT MINIATURE

Keystone Electronics

₱22.13000 Details

PJ-102AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

₱37.04000 Details
Additional Resources
Standard Package 1
Other Names BL-HGE37A-AV-TRBCT